LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST LM358YDT

Manufacturer
MPN
LM358YDT
LCSC Part #
C2057537
Packaging
SO-8
Customer #
Key Attributes
Low-power dual operational amplifiers
DatasheetST LM358YDT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate700V/ms
Input Offset Current(Ios)2nA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current20nA
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.1MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~30V

Introduction

AI Translation

These circuits consist of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.

In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

Features

AI Translation
  • Frequency compensation implemented internally
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per channel essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ - 1.5 V)

Applications

AI Translation
  • transducer amplifiers
  • DC gain blocks
  • all the conventional op amp circuits