TI TLV9062IDGKT
| Manufacturer | |
| MPN | TLV9062IDGKT |
| LCSC Part # | C2057512 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 10 MHz, RRIO, CMOS operational amplifier |
| Datasheet | TI TLV9062IDGKT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 530nV/℃ | |
| Quiescent Current | 538uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 530nV/℃ | |
| Quiescent Current | 538uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The TLV9061 (single-channel), TLV9062 (dual-channel), and TLV9064 (quad-channel) are single, dual, and quad low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These devices are cost-effective solutions for applications that require low operating voltage, small package size, and high capacitive load driving capability. Although the TLV906x has a capacitive load driving capability of 100pF, the resistive open-loop output impedance facilitates easier stability at higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V) and have performance specifications similar to those of the OPAx316 and TLVx316 devices.
Features
- Rail-to-rail input and output
- Low input offset voltage: ±0.3mV
- Unity-gain bandwidth: 10MHz
- Low wideband noise: 10nV/√Hz
- Low input bias current: 0.5pA
- Low quiescent current: 538μA
- Unity-gain stable
- Internal RFI and EMI filters
- Operates from supply voltages as low as 1.8V
- Resistive open-loop output impedance for easier stabilization with higher capacitive loads
- Shutdown version: TLV906xS
- Extended temperature range: -40°C to +125°C
- TLV900x devices feature a shutdown mode that allows the amplifier to switch to standby mode with typical current consumption below 1μA
- The TLV906xS family simplifies system design with unity-gain stability, integrated RFI and EMI rejection filters, and no phase inversion under overdrive conditions
- Available in compact packages (e.g., SOT-553 and WSON) and industry-standard packages (e.g., SOIC, MSOP, SOT-23, and TSSOP) for all channel configurations (single, dual, and quad)
Applications
- Electric bicycles
- Smoke detectors
- HVAC motor control
- AC induction refrigerators
- Wearable devices
- Laptops
- Washing machines
- Sensor signal conditioning
- Power modules
- Barcode scanners
- Active filters
- Low-side current sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB | |
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 530nV/℃ | |
| Quiescent Current | 538uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 6.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 103dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 530nV/℃ | |
| Quiescent Current | 538uA | |
| Gain Bandwidth Product | 10MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD Protection | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The TLV9061 (single-channel), TLV9062 (dual-channel), and TLV9064 (quad-channel) are single, dual, and quad low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These devices are cost-effective solutions for applications that require low operating voltage, small package size, and high capacitive load driving capability. Although the TLV906x has a capacitive load driving capability of 100pF, the resistive open-loop output impedance facilitates easier stability at higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V) and have performance specifications similar to those of the OPAx316 and TLVx316 devices.
Features
- Rail-to-rail input and output
- Low input offset voltage: ±0.3mV
- Unity-gain bandwidth: 10MHz
- Low wideband noise: 10nV/√Hz
- Low input bias current: 0.5pA
- Low quiescent current: 538μA
- Unity-gain stable
- Internal RFI and EMI filters
- Operates from supply voltages as low as 1.8V
- Resistive open-loop output impedance for easier stabilization with higher capacitive loads
- Shutdown version: TLV906xS
- Extended temperature range: -40°C to +125°C
- TLV900x devices feature a shutdown mode that allows the amplifier to switch to standby mode with typical current consumption below 1μA
- The TLV906xS family simplifies system design with unity-gain stability, integrated RFI and EMI rejection filters, and no phase inversion under overdrive conditions
- Available in compact packages (e.g., SOT-553 and WSON) and industry-standard packages (e.g., SOIC, MSOP, SOT-23, and TSSOP) for all channel configurations (single, dual, and quad)
Applications
- Electric bicycles
- Smoke detectors
- HVAC motor control
- AC induction refrigerators
- Wearable devices
- Laptops
- Washing machines
- Sensor signal conditioning
- Power modules
- Barcode scanners
- Active filters
- Low-side current sensing
C2057512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



