TI TLV2762IDGKR
| Manufacturer | |
| MPN | TLV2762IDGKR |
| LCSC Part # | C2057462 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 1.8V Micropower Rail-to-Rail Input/Output Operational Amplifiers with Shutdown |
| Datasheet | TI TLV2762IDGKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 7.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 230V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 500kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-800mV;800mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 7.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 230V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 500kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-800mV;800mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Introduction
The TLV276x single supply operational amplifiers provide 500 kHz bandwidth from only 20 μA while operating down to 1.8 V over the industrial temperature range. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (± 1.8 V supplies down to ± 0.9 V.) two AA or AAA cells. The devices have been characterized at 1.8 V (end of life of 2 AA(A) cells) and at 2.4 V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x have rail-to-rail input and output capability which is a necessity at 1.8 V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10 nA make these devices ideal for low frequency measurement applications desiring long active battery life.
Features
- Low Supply Voltage: 1.8 V to 3.6 V
- Very Low Supply Current: 20 μA (per channel)
- Ultralow Power Shut - Down Mode: IDD(SHDN) = 10 nA/Channel
- CMOS Rail - to - Rail Input/Output
- Input Common - Mode Voltage Range: - 0.2 V to VDD + 0.2 V
- Input Offset Voltage: 550 μV
- Wide Bandwidth: 500 kHz
- Slew Rate: 0.20 V/μs
- Specified Temperature Range: 0°C to 70°C (Commercial Grade); - 40°C to 85°C (Industrial Grade)
- Ultrasmall Packaging: 5 or 6 Pin SOT - 23 (TLV2760/1); 8 or 10 Pin MSOP (TLV2762/3)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1361 | $ 1.14 |
| 10+ | $ 1.0104 | $ 10.10 |
| 30+ | $ 0.8896 | $ 26.69 |
| 100+ | $ 0.8015 | $ 80.15 |
| 500+ | $ 0.764 | $ 382.00 |
| 1,000+ | $ 0.746 | $ 746.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 7.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 230V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 500kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-800mV;800mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Current | 7.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 550uV | |
| Slew Rate | 230V/ms | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 500kHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-800mV;800mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Introduction
The TLV276x single supply operational amplifiers provide 500 kHz bandwidth from only 20 μA while operating down to 1.8 V over the industrial temperature range. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (± 1.8 V supplies down to ± 0.9 V.) two AA or AAA cells. The devices have been characterized at 1.8 V (end of life of 2 AA(A) cells) and at 2.4 V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x have rail-to-rail input and output capability which is a necessity at 1.8 V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10 nA make these devices ideal for low frequency measurement applications desiring long active battery life.
Features
- Low Supply Voltage: 1.8 V to 3.6 V
- Very Low Supply Current: 20 μA (per channel)
- Ultralow Power Shut - Down Mode: IDD(SHDN) = 10 nA/Channel
- CMOS Rail - to - Rail Input/Output
- Input Common - Mode Voltage Range: - 0.2 V to VDD + 0.2 V
- Input Offset Voltage: 550 μV
- Wide Bandwidth: 500 kHz
- Slew Rate: 0.20 V/μs
- Specified Temperature Range: 0°C to 70°C (Commercial Grade); - 40°C to 85°C (Industrial Grade)
- Ultrasmall Packaging: 5 or 6 Pin SOT - 23 (TLV2760/1); 8 or 10 Pin MSOP (TLV2762/3)
C2057462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV2762CDGKR | TI | VSSOP-8 | 10 | $ 2.2169 | ||
| TLV2372IDGKR | TI | VSSOP-8 | 459 | $ 1.5267 | ||
| OPA2316QDGKRQ1 | TI | VSSOP-8 | 2 | $ 2.3384 | ||
| LMV612MMX/NOPB | TI | VSSOP-8 | 1,389 | $ 1.2372 | ||
| OPA2314AIDGK | TI | VSSOP-8 | 1 | $ 7.9907 | ||
| TLV2762IDGK | TI | VSSOP-8 | 0 | $ 0.9797 | ||
| TLV2782CDGK | TI | VSSOP-8 | 0 | $ 1.6661 | ||
| TLV2782IDGK | TI | VSSOP-8 | 0 | $ 4.4453 | ||
| LMV612MM/NOPB | TI | VSSOP-8 | 0 | $ 0.1505 | ||
| LMV932MM/NOPB | TI | VSSOP-8 | 0 | $ 3.5399 |



