TI THS4031IDGNR
| Manufacturer | |
| MPN | THS4031IDGNR |
| LCSC Part # | C2057424 |
| Packaging | HVSSOP-8-EP |
| Customer # | |
| Key Attributes | 90mA 1 500uV 100V/us 6uA 95dB 100MHz HVSSOP-8-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI THS4031IDGNR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 100V/us | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 6uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 100V/us | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 6uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The THS4031 and THS4032 (THS403x) are ultra-low voltage noise, high-speed voltage feedback amplifiers, ideal for applications requiring low voltage noise, including communications and imaging. The single-channel THS4031 and dual-channel THS4032 deliver AC performance with 100 MHz bandwidth (G = 2), 100 V/μs slew rate, and 70 ns settling time (0.1%). The THS403x offers unity-gain stability with 120 MHz bandwidth. These amplifiers feature 200 mA high drive capability while consuming only 7.5 mA supply current per channel. The THS403x achieves -96 dBc THD at f = 1 MHz and features 1.2 nV/√Hz ultra-low noise, designed for applications demanding low distortion and low noise, such as buffering ADCs.
Features
- Ultra-low 1.2 nV/√Hz voltage noise
- 100MHz bandwidth [G = 2(-1), -3dB]
- 100 V/μs slew rate
- Extremely low distortion
- THD = -81dBc (f = 1 MHz, RL = 150Ω)
- THD = -96dBc (f = 1MHz, RL = 1kΩ)
- 0.3 mV (typical) input offset voltage
- 200mA output current drive (typical)
- ±4.5V to ±16V typical supply voltage range
- THS4031 with offset voltage nulling pin
Applications
- Low-noise wideband amplifier for industrial applications
- Voltage-controlled oscillator
- Active filter
- Video amplifier
- Cable driver
- Ultrasonic scanner
- Vector signal transceiver (VST)
- Data acquisition (DAQ)
- Communications
- Imaging
- Buffered ADC
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 100V/us | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 6uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | HVSSOP-8-EP | |
| Output Current | 90mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 100V/us | |
| Input Offset Current(Ios) | 250nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 6uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The THS4031 and THS4032 (THS403x) are ultra-low voltage noise, high-speed voltage feedback amplifiers, ideal for applications requiring low voltage noise, including communications and imaging. The single-channel THS4031 and dual-channel THS4032 deliver AC performance with 100 MHz bandwidth (G = 2), 100 V/μs slew rate, and 70 ns settling time (0.1%). The THS403x offers unity-gain stability with 120 MHz bandwidth. These amplifiers feature 200 mA high drive capability while consuming only 7.5 mA supply current per channel. The THS403x achieves -96 dBc THD at f = 1 MHz and features 1.2 nV/√Hz ultra-low noise, designed for applications demanding low distortion and low noise, such as buffering ADCs.
Features
- Ultra-low 1.2 nV/√Hz voltage noise
- 100MHz bandwidth [G = 2(-1), -3dB]
- 100 V/μs slew rate
- Extremely low distortion
- THD = -81dBc (f = 1 MHz, RL = 150Ω)
- THD = -96dBc (f = 1MHz, RL = 1kΩ)
- 0.3 mV (typical) input offset voltage
- 200mA output current drive (typical)
- ±4.5V to ±16V typical supply voltage range
- THS4031 with offset voltage nulling pin
Applications
- Low-noise wideband amplifier for industrial applications
- Voltage-controlled oscillator
- Active filter
- Video amplifier
- Cable driver
- Ultrasonic scanner
- Vector signal transceiver (VST)
- Data acquisition (DAQ)
- Communications
- Imaging
- Buffered ADC
C2057424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



