LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA2333PIDSGT

Manufacturer
MPN
OPA2333PIDSGT
LCSC Part #
C2057419
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
Micro-power zero-temperature-drift operational amplifier
DatasheetTI OPA2333PIDSGT
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWSON-8-EP(2x2)
Output Current65mA
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate0.16V/us
Input Offset Current(Ios)140pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)106dB
Input Offset Voltage Drift(Vos TC)20nV/℃
Quiescent Current17uA
Gain Bandwidth Product350kHz
FeaturesZero drift / auto-zero;Reverse-phase input protection
Input Voltage Noise Density55nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-900mV;900mV~2.75V
Single Supply1.8V~5.5V

Introduction

AI Translation

The OPA2333P is a CMOS operational amplifier that uses proprietary auto-calibration technology to provide extremely low offset voltage (10 μV, maximum) with near-zero drift over time and temperature. This high-precision, low quiescent current micro-amplifier offers high-impedance inputs (common-mode range extends 100 mV beyond the supply rails) and rail-to-rail outputs (swing within 50 mV of the supply rails). The device can operate from single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V) and is optimized for low-voltage, single-supply operation. In addition, the OPA2333P has a rated maximum start-up time. This rated start-up time ensures high-precision performance within 500 μs after the amplifier is powered, enabling reliable operation under dynamic power conditions. The OPA2333P provides excellent CMRR without the crossover associated with traditional complementary input stages. This design enables excellent performance when driving analog-to-digital converters (ADCs) without degrading differential linearity. The OPA2333P is available in a 2 mm × 2 mm 8-pin WSON package and is specified for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Low Offset Voltage: 10μV (maximum)
  • Zero Temperature Drift: 0.05μV/°C (maximum)
  • Rated Startup Time: 500μs (maximum)
  • 0.01Hz to 10Hz Noise: 1.1μVPP
  • Quiescent Current: 17μA single-supply
  • Supply Voltage: 1.8V to 5.5V rail-to-rail input/output
  • Compact Package: 2mm×2mm WSON

Applications

AI Translation
  • Smartphones
  • Wearable devices
  • Fitness and wellness products
  • Electronic scales
  • Medical instrumentation
  • Battery-powered instruments
  • Handheld test equipment
  • Circuit breakers