TI OPA4830IPWR
| Manufacturer | |
| MPN | OPA4830IPWR |
| LCSC Part # | C2057400 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad, Low-Power, Single-Supply, Wideband Operational Amplifier |
| Datasheet | TI OPA4830IPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 82mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 17mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 9.2nV/√Hz@1MHz | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.8V~11V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 82mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 17mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 9.2nV/√Hz@1MHz | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.8V~11V |
Introduction
The OPA4830 is a quad, low-power, single-supply, wideband, voltage-feedback amplifier designed to operate on a single +3V or +5V supply. Operation on ±5V or +10V supplies is also supported. The input range extends below the negative supply and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 2200M of either supply while driving 150Ω. High output drive current (±80mA) and low differential gain and phase errors also make this amplifier an excellent choice for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (110MHz) and slew rate (560V/μs), making the OPA4830 an ideal input buffer stage to 3V and 5V CMOS analog-to-digital converters (ADCs). Unlike other low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation. The OPA4830 is available in an industry-standard quad pinout TSSOP-14 package.
Features
- HIGH BANDWIDTH: 280MHz (G = +1), 120MHz (G = +2)
- LOW SUPPLY CURRENT: 3.9mA/ch (VS = +5V)
- FLEXIBLE SUPPLY RANGE: ±1.4V to ±5.5V Dual Supply, +2.8V to +11V Single Supply
- INPUT RANGE INCLUDES GROUND ON SINGLE SUPPLY
- 4.91V OUTPUT SWING ON +5V SUPPLY
- HIGH SLEW RATE: 560V/μs
- LOW INPUT VOLTAGE NOISE: 9.2nV/√Hz
- AVAILABLE IN A TSSOP-14 PACKAGE
Applications
- SINGLE-SUPPLY ANALOG-TO-DIGITAL CONVERTER (ADC) INPUT BUFFERS
- SINGLE-SUPPLY VIDEO LINE DRIVERS
- CCD IMAGING CHANNELS
- ACTIVE FILTERS
- PLL INTEGRATORS
- PORTABLE CONSUMER ELECTRONICS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 82mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 17mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 9.2nV/√Hz@1MHz | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.8V~11V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 82mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 71dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 13uA | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 17mA | |
| Gain Bandwidth Product | 110MHz | |
| Features | - | |
| Input Voltage Noise Density | 9.2nV/√Hz@1MHz | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | - | |
| Single Supply | 2.8V~11V |
Introduction
The OPA4830 is a quad, low-power, single-supply, wideband, voltage-feedback amplifier designed to operate on a single +3V or +5V supply. Operation on ±5V or +10V supplies is also supported. The input range extends below the negative supply and to within 1.8V of the positive supply. Using complementary common-emitter outputs provides an output swing to within 2200M of either supply while driving 150Ω. High output drive current (±80mA) and low differential gain and phase errors also make this amplifier an excellent choice for single-supply consumer video products. Low distortion operation is ensured by the high gain bandwidth product (110MHz) and slew rate (560V/μs), making the OPA4830 an ideal input buffer stage to 3V and 5V CMOS analog-to-digital converters (ADCs). Unlike other low-power, single-supply amplifiers, distortion performance improves as the signal swing is decreased. A low 9.2nV/√Hz input voltage noise supports wide dynamic range operation. The OPA4830 is available in an industry-standard quad pinout TSSOP-14 package.
Features
- HIGH BANDWIDTH: 280MHz (G = +1), 120MHz (G = +2)
- LOW SUPPLY CURRENT: 3.9mA/ch (VS = +5V)
- FLEXIBLE SUPPLY RANGE: ±1.4V to ±5.5V Dual Supply, +2.8V to +11V Single Supply
- INPUT RANGE INCLUDES GROUND ON SINGLE SUPPLY
- 4.91V OUTPUT SWING ON +5V SUPPLY
- HIGH SLEW RATE: 560V/μs
- LOW INPUT VOLTAGE NOISE: 9.2nV/√Hz
- AVAILABLE IN A TSSOP-14 PACKAGE
Applications
- SINGLE-SUPPLY ANALOG-TO-DIGITAL CONVERTER (ADC) INPUT BUFFERS
- SINGLE-SUPPLY VIDEO LINE DRIVERS
- CCD IMAGING CHANNELS
- ACTIVE FILTERS
- PLL INTEGRATORS
- PORTABLE CONSUMER ELECTRONICS
C2057400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

