LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC082AIDR product image
  • TLC082AIDR thumbnail 1
  • TLC082AIDR thumbnail 2
  • TLC082AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC082AIDR

Manufacturer
MPN
TLC082AIDR
LCSC Part #
C2057382
Packaging
SOIC-8
Customer #
Key Attributes
Wide-Bandwidth High-Output-Drive Single Supply Operational Amplifiers
DatasheetTI TLC082AIDR
RoHS Compliance2 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2265$ 2.23
10+$ 1.9898$ 19.90
30+$ 1.8217$ 54.65
100+$ 1.6683$ 166.83
500+$ 1.5981$ 799.05
1,000+$ 1.5703$ 1570.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current57mA
Number of Channels2
Vos - Input Offset Voltage390uV
Slew Rate19V/us
Input Offset Current(Ios)1.5pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current3pA
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density8.5nV/√Hz@1kHz
Dual Supply-8V~-2.25V;2.25V~8V
Rail to Rail-
Single Supply4.5V~16V

Introduction

AI Translation

The first members of the new BiMOS general-purpose operational amplifier family are the TLC08x. The BiMOS family concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16 V across commercial (0°C to 70°C) and an extended industrial temperature range (-40°C to 125°C), BiMOS suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in the patented LBC3 BiCMOS process, the new BiMOS amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include a bandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/√Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive ±50-mA loads comfortably from an ultrasmall-footprint MSOP PowerPAD package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Features

AI Translation
  • Wide Bandwidth: 10 MHz
  • High Output Drive:
    • I0H: 57 mA at VDD - 1.5 V
    • IOC: 55 mA at 0.5 V
  • High Slew Rate:
    • SR+: 16 V/µs
    • SR–: 19 V/µs
  • Wide Supply Range: 4.5 V to 16 V
  • Supply Current: 1.9 mA/Channel
  • Ultralow Power Shutdown Mode:
    • IDD: 125 µA/Channel
  • Low Input Noise Voltage: 8.5 nV/√Hz
  • Input Offset Voltage: 1.5 µV
  • Ultra-Small Packages:
    • 8- or 10-Pin MSOP (TLC080/1/2/3)

Applications

AI Translation
  • Audio
  • Automotive
  • Industrial
  • Instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLC082IDRTISOIC-82$ 5.6232
TLC082CDRTISOIC-81,088$ 2.337
TLC072IDRTISOIC-8-150mil90$ 2.4811
TLC072AIDRTISOIC-848$ 3.3675
TLV9362IDRTISOIC-8482$ 1.1459
TLC082AIDRG4TISOIC-80$ 1.5823
TLC072CDRTISOIC-80$ 2.1568
TLC082IDRG4TISOIC-80$ 1.5353
TLC072CDRG4TISOIC-80$ 1.4365
TLC072QDRQ1TISOIC-80$ 2.7491