TI INA152EA/250
| Manufacturer | |
| MPN | INA152EA/250 |
| LCSC Part # | C2057369 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1 250uV 0.4V/us 94dB Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI INA152EA/250 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Integrated precision resistor network | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | - | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Integrated precision resistor network |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | - | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ |
Introduction
The INA152 is a small (MSOP-8), low-power, unity-gain difference amplifier consisting of a CMOS op amp and a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends to above the positive and negative rails and the output swings to within 50mV of either rail. The difference amplifier is the foundation of many commonly used circuits. The INA152 provides precision circuit function without using an expensive precision network. The INA152 is specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- G SWING: to Within 200mV of Either Output Rail
- LOW OFFSET DRIFT: ±3μV/°C
- LOW OFFSET VOLTAGE: ±250μV
- HIGH CMR: 94dB
- LOW GAIN ERROR: 0.01%
- LOW GAIN ERROR DRIFT: 1ppm/°C
- WIDE SUPPLY RANGE: Single: 2.7V to 20V Dual: ±1.35V to ±10V
- MSOP - 8 PACKAGE DIFFERENCE INPUT AMPLIFIER BUILDING BLOCK
- UNITY - GAIN INVERTING AMPLIFIER
- GAIN = 1/2
- AMPLIFIER GAIN = 2 AMPLIFIER
- SUMMING AMPLIFIER
- SYNCHRONOUS DEMODULATOR CURRENT AND DIFFERENTIAL LINE RECEIVER
- VOLTAGE - CONTROLLED CURRENT SOURCE
Applications
- BATTERY - POWERED SYSTEMS
- LOW - COST AUTOMOTIVE INSTRUMENTATION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.579 | $ 3.58 |
| 10+ | $ 3.4968 | $ 34.97 |
| 30+ | $ 3.4409 | $ 103.23 |
| 100+ | $ 3.385 | $ 338.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Integrated precision resistor network | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | - | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Integrated precision resistor network |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | - | |
| Rail to Rail | Rail-to-rail output | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ |
Introduction
The INA152 is a small (MSOP-8), low-power, unity-gain difference amplifier consisting of a CMOS op amp and a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends to above the positive and negative rails and the output swings to within 50mV of either rail. The difference amplifier is the foundation of many commonly used circuits. The INA152 provides precision circuit function without using an expensive precision network. The INA152 is specified for operation over the extended industrial temperature range, -40°C to +85°C.
Features
- G SWING: to Within 200mV of Either Output Rail
- LOW OFFSET DRIFT: ±3μV/°C
- LOW OFFSET VOLTAGE: ±250μV
- HIGH CMR: 94dB
- LOW GAIN ERROR: 0.01%
- LOW GAIN ERROR DRIFT: 1ppm/°C
- WIDE SUPPLY RANGE: Single: 2.7V to 20V Dual: ±1.35V to ±10V
- MSOP - 8 PACKAGE DIFFERENCE INPUT AMPLIFIER BUILDING BLOCK
- UNITY - GAIN INVERTING AMPLIFIER
- GAIN = 1/2
- AMPLIFIER GAIN = 2 AMPLIFIER
- SUMMING AMPLIFIER
- SYNCHRONOUS DEMODULATOR CURRENT AND DIFFERENTIAL LINE RECEIVER
- VOLTAGE - CONTROLLED CURRENT SOURCE
Applications
- BATTERY - POWERED SYSTEMS
- LOW - COST AUTOMOTIVE INSTRUMENTATION
C2057369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



