ADI LT1097S8#TRPBF
| Manufacturer | |
| MPN | LT1097S8#TRPBF |
| LCSC Part # | C2057332 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Low Cost, Low Power Precision Op Amp |
| Datasheet | ADI LT1097S8#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 350pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 350pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-1.2V;1.2V~20V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 350pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 350pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-1.2V;1.2V~20V | |
| Single Supply | - |
Introduction
LT1097 achieves a new standard in combining low price and outstanding precision performance. The LT1097 does not have any selected grades, the outstanding specifications shown in the Features section are for its only grade. The design effort of the LT1097 concentrated on optimizing the performance of all precision specs—at only 350µA of supply current. Typical values are 10µv offset voltage, 40pA bias and offset currents, 0.2µV/°C and 0.4µµ/°C drift. Common mode and power supply rejections, voltage gain are typically in excess of 128dB. All parameters that are important for precision, low power op amps have been optimized. Consequently, using the LT1097 error budget calculations in most applications is unnecessary.
Features
- Offset Voltage 50µV Max
- I Offset Voltage Drift 1µν/°ζ Max
- Bias Current 250pA Max
- Offset Current 250µA Max
- Bias and Offset Current Drift 4µνν Max
- I Supply Current 560µA Max
- 0.1Hz to 10Hz Noise 0.5µVp - p, 2.2ρAp - p
- CMRR 115dB Min
- Voltage Gain 117dB Min
- I PSRR 114dB Min
- Guaranteed Operation on Two NiCad Batteries
Applications
- Replaces OP - 07/OP - 77/OP - 97/OP - 177/AD707/LT1001 with Improved Price/Performance
- High Impedance Difference Amplifiers
- Logarithmic Amplifiers (Wide Dynamic Range)
- Thermocouple Amplifiers
- Precision Instrumentation
- Active Filters (with Small Capacitors)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 350pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 350pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-1.2V;1.2V~20V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 350pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 350pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-1.2V;1.2V~20V | |
| Single Supply | - |
Introduction
LT1097 achieves a new standard in combining low price and outstanding precision performance. The LT1097 does not have any selected grades, the outstanding specifications shown in the Features section are for its only grade. The design effort of the LT1097 concentrated on optimizing the performance of all precision specs—at only 350µA of supply current. Typical values are 10µv offset voltage, 40pA bias and offset currents, 0.2µV/°C and 0.4µµ/°C drift. Common mode and power supply rejections, voltage gain are typically in excess of 128dB. All parameters that are important for precision, low power op amps have been optimized. Consequently, using the LT1097 error budget calculations in most applications is unnecessary.
Features
- Offset Voltage 50µV Max
- I Offset Voltage Drift 1µν/°ζ Max
- Bias Current 250pA Max
- Offset Current 250µA Max
- Bias and Offset Current Drift 4µνν Max
- I Supply Current 560µA Max
- 0.1Hz to 10Hz Noise 0.5µVp - p, 2.2ρAp - p
- CMRR 115dB Min
- Voltage Gain 117dB Min
- I PSRR 114dB Min
- Guaranteed Operation on Two NiCad Batteries
Applications
- Replaces OP - 07/OP - 77/OP - 97/OP - 177/AD707/LT1001 with Improved Price/Performance
- High Impedance Difference Amplifiers
- Logarithmic Amplifiers (Wide Dynamic Range)
- Thermocouple Amplifiers
- Precision Instrumentation
- Active Filters (with Small Capacitors)
C2057332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



