LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM32TG11B120F128IQ64-BR product image
Images for reference only

SILICON LABS EFM32TG11B120F128IQ64-BR

Manufacturer
MPN
EFM32TG11B120F128IQ64-BR
LCSC Part #
C2057229
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz TQFP-64(10x10) Microcontrollers RoHS
DatasheetSILICON LABS EFM32TG11B120F128IQ64-BR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6412$ 3.64
200+$ 1.4093$ 281.86
500+$ 1.3599$ 679.95
1,000+$ 1.3352$ 1335.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingTQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O53
Operating Temperature-40℃~+125℃@(TJ)
Program Memory TypeFLASH
Voltage - Supply1.8V~3.8V
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The EFM32 Tiny Gecko Series 1 MCUs are energy-friendly microcontrollers, featuring new connectivity interfaces and rich analog features. EFM32TG11 includes a powerful and efficient 32-bit ARM Cortex-M0+ and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include a CAN bus controller, highly robust capacitive sensing, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32TG11 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.

Features

AI Translation
  • ARM Cortex-M0+ at 48 MHz
  • Ultra low energy operation:
    • 37 µA/MHz in Energy Mode 0 (EM0)
    • 1.30 µA EM2 Deep Sleep current
  • CAN 2.0 Bus Controller
  • Low energy analog peripherals: ADC, DAC, OPAMP, Comparator, Segment LCD
  • Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
  • Robust capacitive touch sense
  • Footprint compatible with select EFM32 packages
  • 5 V tolerant I/O
  • ARM Cortex-M0+ CPU platform, High performance 32-bit processor up to 48 MHz
  • Memory Protection Unit
  • Wake-up Interrupt Controller
  • 37 µA/MHz in Active Mode (EM0), 1.30 µA EM2 Deep Sleep current (8 kB RAM retention and RTCC running from LFRCO)
  • Integrated DC-DC buck converter
  • Backup Power Domain: RTCC and retention registers in a separate power domain, available in all energy modes, Operation from backup battery when main power absent/insufficient
  • Up to 128 kB flash program memory
  • Up to 32 kB RAM data memory
  • Communication Interfaces:
    • CAN Bus Controller Version 2.0A and 2.0B up to 1 Mbps
    • 4x Universal Synchronous/Asynchronous Receiver/Transmitter UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN, Triple buffered full/half-duplex operation with flow control, Ultra high speed (24 MHz) operation on one instance
    • 1x Universal Asynchronous Receiver/Transmitter
    • 1x Low Energy UART, Autonomous operation with DMA in Deep Sleep Mode
    • 2x I²C Interface with SMBus support, Address recognition in EM3 Stop Mode
  • Up to 67 General Purpose I/O Pins: Configurable push-pull, open-drain, pull-up/down, input filter, drive strength, Configurable peripheral I/O locations, 5V tolerance on select pins, Asynchronous external interrupts, Output state retention and wake-up from Shutoff Mode
  • Up to 8 Channel DMA Controller
  • Up to 8 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
  • Hardware Cryptography:
    • AES 128/256-bit keys
    • ECC B/K163,B/K233,P192,P224,P256
    • SHA-1 and SHA-2 (SHA-224 and SHA-256)
    • True Random Number Generator (TRNG)
  • Hardware CRC engine: Single-cycle computation with 8/16/32-bit data and 16-bit (programmable)/32-bit (fixed) polynomial
  • Security Management Unit (SMU): Fine-grained access control for on-chip peripherals
  • Integrated Low-energy LCD Controller with up to 8x32 segments: Voltage boost, contrast and autonomous animation, Patented low-energy LCD driver
  • Ultra Low-Power Precision Analog Peripherals:
    • 12-bit 1 Msamples/s Analog to Digital Converter (ADC)
    • On-chip temperature sensor
    • 2x 12-bit 500 ksamples/s Digital to Analog Converter (VDAC)
    • Up to 2x Analog Comparator (ACMP)
    • Up to 4x Operational Amplifier(OPAMP)
    • Robust current-based capacitive sensing with up to 38 inputs and wake-on-touch (CSEN)
    • Up to 62 GPIO pins are analog-capable. Flexible analog peripheral-to-pin routing via Analog Port (APORT)
    • Supply Voltage Monitor
  • Timers/Counters:
    • 2x 16-bit Timer/Counter, 3 or 4 Compare/Capture/PWM channels (4 + 4 on one timer instance), Dead-Time Insertion on one timer instance
    • 2x 32-bit Timer/Counter
    • 32-bit Real Time Counter and Calendar (RTCC)
    • 32-bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
    • 16-bit Low Energy Timer for waveform generation
    • 16-bit Pulse Counter with asynchronous operation
    • Watchdog Timer with dedicated RC oscillator
  • Low Energy Sensor Interface (LESENSE):
    • Autonomous sensor monitoring in Deep Sleep Mode
    • Wide range of sensors supported, including LC sensors and capacitive buttons
    • Up to 16 inputs
  • Ultra efficient Power-on Reset and Brown-Out Detector
  • Debug Interface:
    • 2-pin Serial Wire Debug interface
    • 4-pin JTAG interface
    • Micro Trace Buffer (MTB)
  • Pre-Programmed UART Bootloader
  • Wide Operating Range:
    • 1.8V to 3.8V single power supply
    • Integrated DC-DC, down to 1.8V output with up to 200 mA load current for system
    • Standard -40°C to 85°C (TA) and Extended -40°C to 125°C (TJ) temperature grades available

Applications

AI Translation
  • Smart energy meters
  • Entry-level wearables
  • Industrial and factory automation
  • Personal medical devices
  • Home automation and security
  • IoT devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STM32U083RCT6STLQFP-64(10x10)26$ 6.3297
EFM32TG11B120F128IQ64-BSILICON LABSTQFP-64(10x10)0$ 3.5871
EFM32TG11B320F128IQ64-BSILICON LABSLQFP-64(10x10)0$ 3.6828
EFM32TG11B320F128IQ64-BRSILICON LABSTQFP-64(10x10)0$ 3.7369
EFM32TG11B320F128GQ64-BSILICON LABSTQFP-64(10x10)0$ 3.4559
EFM32TG11B120F128GQ64-BSILICON LABSTQFP-64(10x10)0$ 3.371
EFM32TG11B320F128GQ64-BRSILICON LABSTQFP-64(10x10)0$ 3.5131
EFM32TG11B120F128GQ64-BRSILICON LABSTQFP-64(10x10)0$ 3.4159
EFM32TG11B120F128GQ64-ASILICON LABSTQFP-64(10x10)0$ 5.8112
EFM32TG11B320F128GQ64-ASILICON LABSLQFP-64(10x10)0$ 6.0011