LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430F6636IPZR

Manufacturer
MPN
MSP430F6636IPZR
LCSC Part #
C2056833
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
MSP430F663x Mixed-Signal Microcontroller
DatasheetTI MSP430F6636IPZR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O74
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The TI MSP430 series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the requirements of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, which uses 16-bit registers and a constant generator to achieve maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from the low-power mode to the active mode in 3µs (typical). The MSP430F663x device is a microcontroller equipped with the following peripherals: a high-performance 12-bit ADC, a comparator, two serial communication interfaces (USCI), USB 2.0, a hardware multiplier, direct memory access (DMA), four 16-bit timers, an RTC module with an alarm function, an LCD driver, and up to 74 I/O pins.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
    • Active Mode (AM): All system clocks active: 270µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
    • Standby Mode (LPM3): Watchdog and power supervisor with crystal available, full RAM retention, fast wake-up: 1.8µA at 2.2V, 2.1µA at 3.0V (typical)
    • Turn-off RTC Mode (LPM3.5): Shutdown mode with active RTC using crystal: 1.1µA at 3.0V (typical)
    • Shutdown Mode (LPM4.5): 0.3µA at 3.0V (typical)
  • Wake-up from standby mode within 3µs (typical)
  • 16-bit RISC architecture, extended memory, system clock up to 20MHz
  • Flexible power management system
    • Fully integrated LDO with programmable regulated core supply voltage
    • Supply voltage monitor, supervisor, and brownout protection
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator (XT1)
    • High-frequency crystal oscillator up to 32MHz (XT2)
  • Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
  • Two Universal Serial Communication Interfaces (USCI)
    • USCI_A0 and USCI_A1 both support:
      • Enhanced UART with automatic baud rate detection
      • IrDA encoder and decoder
      • Synchronous SPI
    • USCI_B0 and USCI_B1 both support:
      • I2C
      • Synchronous SPI
  • Full-speed USB
    • Integrated USB PHY
    • Integrated 3.3V and 1.8V USB power system
    • Integrated USB PLL
    • Eight input and eight output endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan capability
  • Dual 12-bit DAC with synchronization
  • Voltage comparator
  • Integrated LCD driver up to 160 segments with contrast control
  • Hardware multiplier supporting 32-bit operations
  • Serial in-system programming, no external programming voltage required
  • 6-channel internal DMA
  • RTC module with supply voltage backup switching

Applications

AI Translation
  • Analog and digital sensor systems
  • Digital motor control
  • Remote control
  • Thermostats
  • Digital timers
  • Handheld instruments