micron MT41K128M16JT-125 V:K TR
| Manufacturer | |
| MPN | MT41K128M16JT-125 V:K TR |
| LCSC Part # | C20568155 |
| Packaging | 96-FBGA (8x14) |
| Customer # | |
| Key Attributes | 2Gbit 1.283V~1.45V 800MHz 96-FBGA (8x14) Memory RoHS |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 96-FBGA (8x14) | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 96-FBGA (8x14) | |
| Operating Temperature | 0℃~+95℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2722 | $ 12.27 |
| 200+ | $ 4.8968 | $ 979.36 |
| 500+ | $ 4.7327 | $ 2366.35 |
| 1,000+ | $ 4.6522 | $ 4652.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 96-FBGA (8x14) | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 96-FBGA (8x14) | |
| Operating Temperature | 0℃~+95℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz |
Help & FeedbackShow similar products (0) >
C20568155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT41K128M16JT-125 M:K TR | micron | 96-FBGA (8x14) | 0 | $ 14.3804 | ||
| MT41K128M16JT-125 V:K | micron | 96-FBGA (8x14) | 0 | $ 15.3084 | ||
| MT41K128M16JT-107G:K TR | micron | 96-FBGA (8x14) | 0 | $ 15.7822 | ||
| MT41K128M16JT-107:K TR | micron | 96-FBGA (8x14) | 0 | $ 3.8862 | ||
| MT41K128M16JT-107 AAT:K TR | micron | 96-FBGA (8x14) | 0 | $ 11.9283 | ||
| MT41J128M16JT-107:K TR | micron | 96-FBGA (8x14) | 0 | $ 10.7059 |

