RICHTEK RT2660LGQV
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT2660LGQV |
| LCSC Part # | C20567801 |
| Packaging | VQFN-20(3.5x4) |
| Customer # | |
| Key Attributes | 6A Synchronous Step-Down Converter |
| Datasheet | RICHTEK RT2660LGQV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | VQFN-20(3.5x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz~1MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Output discharge;Operating status indication;Protection latch;Hiccup current limiting;Overcurrent Protection;External compensation;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~2V | |
| Output Current | 6A | |
| Quiescent Current | 1.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | VQFN-20(3.5x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz~1MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Output discharge;Operating status indication;Protection latch;Hiccup current limiting;Overcurrent Protection;External compensation;Output voltage tracking |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~2V | |
| Output Current | 6A | |
| Quiescent Current | 1.1mA |
Introduction
The RT2660 in thermally enhanced VQFN-20L 3.5x4 package is a full featured 6V, 6A synchronous step-down DC-DC converter designed specifically for Double Data Rate (DDR) memory termination, which provides a continuous 6A sink and source current and fixed 1/2 DDQ at output. The current mode COT architecture with external compensation allows the transient response to be optimized over a wide range of loads and achieves nearly constant switching frequency over line, load, and output voltage ranges. The multiple sets of over-current limit and switching frequency offer an optimized power chain for application design. Efficiency is maximized through the integrated 20mΩ 10mΩ MOSFETs, and cycle-by-cycle current limit provides protection against shorted outputs. Output external tracking function, output soft discharge, power good indicating, output droop support are all featured in the RT2660. In addition, the device is specified from 0°C to 85°C to perform an excellent regulation with an accurate 1% reference voltage over temperature.
Features
- Continuous 6A Sink or Source Output Current ability and Droop Design for DDR Memory Termination Applications
- Low RDS(ON) Power N-MOSFET Switches 20mΩ/ 10mΩ
- Input Voltage Range : 1V to 6V
- Output Adjustable from 0.6V to 2V
- Current-Mode Constant On-Time Control Design Enables Fast Transient Response
- Supports All MLCC Output Capacitor and SP/ POSCAP with Robust Loop Stabilization
- Selectable 600kHz or 1MHz Switching Frequency
- Supports Pre-Biased Start-Up
- Selectable Over-Current Protection
- Various Operation Mode Selection for Different Application Requirements
- External Tracking Start-Up Application
- Enable Input Control and Power Good Indicator
- Under-Voltage and Over-Voltage Protection
Applications
- DDR-2/3/4 VTT Regulation (1/2VDDQ) for Enterprise Servers, Ethernet Switches and Routers, Global Storage, GSM Base Station, and Industrial equipments
- Enterprise POL (using precision internal VREF)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | VQFN-20(3.5x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz~1MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Output discharge;Operating status indication;Protection latch;Hiccup current limiting;Overcurrent Protection;External compensation;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~2V | |
| Output Current | 6A | |
| Quiescent Current | 1.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | VQFN-20(3.5x4) | |
| Operating Temperature | 0℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz~1MHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Output discharge;Operating status indication;Protection latch;Hiccup current limiting;Overcurrent Protection;External compensation;Output voltage tracking |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~2V | |
| Output Current | 6A | |
| Quiescent Current | 1.1mA |
Introduction
The RT2660 in thermally enhanced VQFN-20L 3.5x4 package is a full featured 6V, 6A synchronous step-down DC-DC converter designed specifically for Double Data Rate (DDR) memory termination, which provides a continuous 6A sink and source current and fixed 1/2 DDQ at output. The current mode COT architecture with external compensation allows the transient response to be optimized over a wide range of loads and achieves nearly constant switching frequency over line, load, and output voltage ranges. The multiple sets of over-current limit and switching frequency offer an optimized power chain for application design. Efficiency is maximized through the integrated 20mΩ 10mΩ MOSFETs, and cycle-by-cycle current limit provides protection against shorted outputs. Output external tracking function, output soft discharge, power good indicating, output droop support are all featured in the RT2660. In addition, the device is specified from 0°C to 85°C to perform an excellent regulation with an accurate 1% reference voltage over temperature.
Features
- Continuous 6A Sink or Source Output Current ability and Droop Design for DDR Memory Termination Applications
- Low RDS(ON) Power N-MOSFET Switches 20mΩ/ 10mΩ
- Input Voltage Range : 1V to 6V
- Output Adjustable from 0.6V to 2V
- Current-Mode Constant On-Time Control Design Enables Fast Transient Response
- Supports All MLCC Output Capacitor and SP/ POSCAP with Robust Loop Stabilization
- Selectable 600kHz or 1MHz Switching Frequency
- Supports Pre-Biased Start-Up
- Selectable Over-Current Protection
- Various Operation Mode Selection for Different Application Requirements
- External Tracking Start-Up Application
- Enable Input Control and Power Good Indicator
- Under-Voltage and Over-Voltage Protection
Applications
- DDR-2/3/4 VTT Regulation (1/2VDDQ) for Enterprise Servers, Ethernet Switches and Routers, Global Storage, GSM Base Station, and Industrial equipments
- Enterprise POL (using precision internal VREF)
C20567801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

