LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Innovative Sensor Technology HIS2000R-A300-9 product image
Images for reference only

Innovative Sensor Technology HIS2000R-A300-9

Manufacturer
MPN
HIS2000R-A300-9
LCSC Part #
C20567731
Packaging
-
Customer #
Key Attributes
660mA 2um~6um 2.5W LED Emitters - Infrared, UV, Visible RoHS
DatasheetInnovative Sensor Technology HIS2000R-A300-9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 366.8166$ 366.82
200+$ 146.3626$ 29272.52
500+$ 141.4722$ 70736.10
1,000+$ 139.0548$ 139054.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerInnovative Sensor Technology
Packaging-
Voltage - DC Reverse(Vr)-
Current - DC Forward(If)660mA
Half wave width-
Wavelength - Dominant2um~6um
Voltage - Forward(Vf)-
Viewing Angle-
Operating Temperature-25℃~+85℃
Pd - Power Dissipation2.5W

Introduction

AI Translation

HIS2000R-A300-9 is a thermal infrared emitter featuring a nickel-chromium filament, housed in a hermetically sealed TO-8 package with a sapphire window and gold-plated reflector. The HISpower series emitters integrate a reflector that redirects radiation emitted from the rear through the package window toward the front, achieving maximum efficiency. Advanced packaging technology supports soldered sapphire, CaF2, and BaF2 windows, suitable for a wide temperature range of -25 °C to +85 °C. This emitter is a pulsable thermal blackbody infrared source in an industry-standard TO-8 package. Its patented nanostructured radiating element enables up to 500% improvement in detector signal. The lower operating temperature of the radiating element (630 °C) extends service life. The soldered high-quality filter window significantly reduces drift and is leak-tested. The wide wavelength range supports a broad range of applications.

Features

AI Translation
  • High radiant power
  • High efficiency
  • Hermetic package
  • Pulsable thermal blackbody IR source in industry-standard TO-8 package
  • Patented nanostructured emitter enables up to 500% detector signal enhancement
  • Extended lifetime due to lower emitter operating temperature (630 °C)
  • Soldered high-quality filter window significantly reduces drift, leak-tested
  • Wide wavelength range supports broad application coverage

Applications

AI Translation
  • Gas detection
  • Spectral analysis