VISHAY IL410-X007T
| Manufacturer | |
| MPN | IL410-X007T |
| LCSC Part # | C20565998 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 10000V/us 300mA 600V 60mA 1.16V SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet | VISHAY IL410-X007T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 500mW | |
| Static dv/dt | 10000V/us | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger;Integrated noise suppression circuit | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Holding Current (Ih) | 65uA | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Current - Surge(Itsm) | 3A | |
| Voltage - Forward(Vf) | 1.16V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 500mW | |
| Static dv/dt | 10000V/us | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger;Integrated noise suppression circuit |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4.42kV | |
| Holding Current (Ih) | 65uA | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Current - Surge(Itsm) | 3A | |
| Voltage - Forward(Vf) | 1.16V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 |
Introduction
The IL410 and IL4108 consist of an optically coupled GaAs infrared emitting diode and a photo-sensitive thyristor system that integrates noise suppression and zero-crossing circuits. The thyristor system enables trigger currents as low as 2mA, with a dV/dt ratio greater than 10kV/μs and load voltages up to 800V. The IL410 and IL4108 are ideal microcontroller-compatible solutions for isolating low-voltage logic from high-voltage lines at 120VAC, 240VAC, and 380VAC, and for controlling resistive, inductive, or capacitive AC loads such as motors, solenoids, high-power thyristors, TRIACs, and solid-state relays.
Features
- Low trigger current IFT = 2mA
- ITRMS = 300mA
- High static dV/dt ≥ 10000V/μs
- Load voltage up to 800V
- Zero voltage crossing detector
Applications
- Solid-state relays
- Lighting control
- Temperature control
- Solenoid/valve control
- AC motor drives/starters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 500mW | |
| Static dv/dt | 10000V/us | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger;Integrated noise suppression circuit | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Holding Current (Ih) | 65uA | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Current - Surge(Itsm) | 3A | |
| Voltage - Forward(Vf) | 1.16V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 500mW | |
| Static dv/dt | 10000V/us | |
| Output Current(It(rms)) | 300mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger;Integrated noise suppression circuit |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4.42kV | |
| Holding Current (Ih) | 65uA | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Current - Surge(Itsm) | 3A | |
| Voltage - Forward(Vf) | 1.16V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 |
Introduction
The IL410 and IL4108 consist of an optically coupled GaAs infrared emitting diode and a photo-sensitive thyristor system that integrates noise suppression and zero-crossing circuits. The thyristor system enables trigger currents as low as 2mA, with a dV/dt ratio greater than 10kV/μs and load voltages up to 800V. The IL410 and IL4108 are ideal microcontroller-compatible solutions for isolating low-voltage logic from high-voltage lines at 120VAC, 240VAC, and 380VAC, and for controlling resistive, inductive, or capacitive AC loads such as motors, solenoids, high-power thyristors, TRIACs, and solid-state relays.
Features
- Low trigger current IFT = 2mA
- ITRMS = 300mA
- High static dV/dt ≥ 10000V/μs
- Load voltage up to 800V
- Zero voltage crossing detector
Applications
- Solid-state relays
- Lighting control
- Temperature control
- Solenoid/valve control
- AC motor drives/starters
C20565998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



