LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity EP1WSS360RJ

Manufacturer
MPN
EP1WSS360RJ
LCSC Part #
C20565376
Packaging
Axial
Customer #
Key Attributes
360Ω 1W 500V Wirewound Resistor ±300ppm/℃ ±5% Axial Through Hole Resistors RoHS
DatasheetTE Connectivity EP1WSS360RJ
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingAxial
Resistance360Ω
Power(Watts)1W
Voltage Rating500V
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃