Lumimax Optoelectronic MF1/8W10RFTB
| Manufacturer | |
| MPN | MF1/8W10RFTB |
| LCSC Part # | C20564877 |
| Packaging | Through Hole,D1.8xL3.3mm |
| Customer # | |
| Key Attributes | 10Ω 125mW 150V Metal Film Resistor ±1% Through Hole,D1.8xL3.3mm Through Hole Resistors RoHS |
| Datasheet | Lumimax Optoelectronic MF1/8W10RFTB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D1.8xL3.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D1.8xL3.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D1.8xL3.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D1.8xL3.3mm | |
| Resistance | 10Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

