LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Lumimax Optoelectronic MF1/8W22KFT

Manufacturer
MPN
MF1/8W22KFT
LCSC Part #
C20564347
Packaging
Through Hole,D1.8xL3.3mm
Customer #
Key Attributes
22kΩ 125mW 150V Metal Film Resistor ±1% Through Hole,D1.8xL3.3mm Through Hole Resistors RoHS
DatasheetLumimax Optoelectronic MF1/8W22KFT
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerLumimax Optoelectronic
PackagingThrough Hole,D1.8xL3.3mm
Resistance22kΩ
Power(Watts)125mW
Voltage Rating150V
TypeMetal Film Resistor
Tolerance±1%
Operating Temperature-55℃~+155℃