LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZT52B12-HE3_A-18 product image
Images for reference only

VISHAY BZT52B12-HE3_A-18

Manufacturer
MPN
BZT52B12-HE3_A-18
LCSC Part #
C20563133
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 11.76V~12.24V 12V SOD-123 Single Zener Diodes RoHS
DatasheetVISHAY BZT52B12-HE3_A-18
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1153$ 0.12
200+$ 0.046$ 9.20
500+$ 0.0445$ 22.25
1,000+$ 0.0437$ 43.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@9V
Impedance(Zzt)20Ω
Zener Voltage(Range)11.76V~12.24V
Zener Voltage(Nom)12V
Impedance(Zzk)90Ω

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV Machine model >800V
  • Base P/N-E3, RoHS-compliant, commercial grade
  • Base P/N-HE3_A, RoHS-compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52B12LGESOD-1239,260$ 0.0236
MM1Z12BWYFWSOD-1236,000$0.0212 $0.0223
MM1Z12BWJSMSEMISOD-123W1,300$0.0167 $0.0175
BZT52B12ShikuesSOD-123300$0.0155 $0.0163
BZT52B12YANGJIESOD-123180$ 0.0321
MM1ZB12CBISOD-1232,150$ 0.015
LBZT52B12T1GLRCSOD-1235,740$ 0.0268
BZT52B12-E3-08VISHAYSOD-1232,720$ 0.0695
BZT52B12-HE3_A-08VISHAYSOD-1230$ 0.1135
BZT52B12-TPMCCSOD-1230$ 0.0365
BZT52B12-HFComchipSOD-1230$ 0.0629
MM1Z12BWJingdao MicroelectronicsSOD-123W0$ 0.0126
MMSZ5242B H2-TDTDSEMICSOD-1230$ 0.0285
BZT52B12 RHGTaiwan SemiconductorSOD-123F0$ 0.0353
BZT52B12-G3-08VISHAYSOD-1230$ 0.0932
BZT52B12-G3-18VISHAYSOD-1230$ 0.0932
BZT52B12HE3-TPMCCSOD-1230$ 0.0506
MM1Z12BEICSOD-1230$ 0.0488
ABZT52B12-HFComchipSOD-1230$ 0.1179
BZT52B12-E3-18VISHAYSOD-1230$ 0.2011