Lumimax Optoelectronic CF1/4W20KJTB
| Manufacturer | |
| MPN | CF1/4W20KJTB |
| LCSC Part # | C20562290 |
| Packaging | Through Hole,D2.3xL6.3mm |
| Customer # | |
| Key Attributes | 20kΩ 250mW 250V Carbon Film Resistor -500ppm/℃~+350ppm/℃ ±5% Through Hole,D2.3xL6.3mm Through Hole Resistors RoHS |
| Datasheet | Lumimax Optoelectronic CF1/4W20KJTB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0305 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Lumimax Optoelectronic | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~+350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CF1/4W20KJT | Lumimax Optoelectronic | Similar | Through Hole,D2.3xL6.3mm | 0 | $ 0.041 | ||
| GP55-2002-FBW | RCD Components, Inc. | Similar | Through Hole,D2.3xL6.3mm | 0 | $ 0.0848 | ||
| GP55-2002-FTW | RCD Components, Inc. | Similar | Through Hole,D2.3xL6.3mm | 0 | $ 0.0675 | ||
| MRA0207 20K B 15PPM TA | Ohmite | Similar | Through Hole,D2.3xL6.3mm | 0 | $ 0.7017 | ||
| MFP55-20KB1 | Riedon | Similar | Through Hole,D2.3xL6.3mm | 0 | $ 0.301 |

