LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumimax Optoelectronic CF1/8W3KJT product image
Images for reference only

Lumimax Optoelectronic CF1/8W3KJT

Manufacturer
MPN
CF1/8W3KJT
LCSC Part #
C20560697
Packaging
Through Hole,D1.8xL3.3mm
Customer #
Key Attributes
3kΩ 125mW 150V Carbon Film Resistor -500ppm/℃~+350ppm/℃ ±5% Through Hole,D1.8xL3.3mm Through Hole Resistors RoHS
DatasheetLumimax Optoelectronic CF1/8W3KJT
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0469$ 0.05
200+$ 0.0188$ 3.76
500+$ 0.0181$ 9.05
1,000+$ 0.0178$ 17.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerLumimax Optoelectronic
PackagingThrough Hole,D1.8xL3.3mm
Resistance3kΩ
Power(Watts)125mW
Voltage Rating150V
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CF1/8W3KJTBLumimax OptoelectronicThrough Hole,D1.8xL3.3mm0$ 0.0336
MF1/8W3KFTLumimax OptoelectronicThrough Hole,D1.8xL3.3mm0$ 0.0514
MF1/8W3KFTBLumimax OptoelectronicThrough Hole,D1.8xL3.3mm0$ 0.0305
RNF18JTD3K00SEI(Stackpole Electronics Inc.)Through Hole,D1.8xL3.3mm0$ 0.0169
RNMF14JTD3K00SEI(Stackpole Electronics Inc.)Through Hole,D1.8xL3.3mm0$ 0.0163
RNMF14FTC3K00SEI(Stackpole Electronics Inc.)Through Hole,D1.8xL3.3mm0$ 0.0064
RNMF14FAD3K00SEI(Stackpole Electronics Inc.)Through Hole,D1.8xL3.3mm0$ 0.0114