MICROCHIP ATMEGA649P-AUR
| Manufacturer | |
| MPN | ATMEGA649P-AUR |
| LCSC Part # | C2055794 |
| Packaging | TQFP-64(14x14) |
| Customer # | |
| Key Attributes | AVR 8 Bit 16MHz TQFP-64(14x14) Microcontrollers RoHS |
| Datasheet | MICROCHIP ATMEGA649P-AUR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The Atmel ATmega169A/169PA/329A/329PA/3290A/3290PA/649A/649P/6490A/6490P is a low-power CMOS 8-bit microcontroller based on the Atmel AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega169A/169PA/329A/329PA/3290A/3290PA/649A/649P/6490A/6490P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- High performance, low power Atmel AVR 8-Bit Microcontroller
- Advanced RISC architecture
- 130 powerful instructions
- most single clock cycle execution
- 32×8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz (ATmega169A/169PA/649A/649P)
- Up to 20 MIPS throughput at 20MHz (ATmega329A/329PA/3290A/3290PA/6490A/6490P)
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- In-system self-programmable flash program memory
- 16Kbytes (ATmega169A/ATmega169PA)
- 32Kbytes (ATmega329A/ATmega329PA/ATmega3290A/ATmega3290PA)
- 64Kbytes (ATmega649A/ATmega649P/ATmega6490A/ATmega6490P)
- EEPROM
- 512bytes (ATmega169A/ATmega169PA)
- 1Kbytes (ATmega329A/ATmega329PA/ATmega3290A/ATmega3290PA)
- 2Kbytes (ATmega649A/ATmega649P/ATmega6490A/ATmega6490P)
- Internal SRAM
- 1Kbytes (ATmega169A/ATmega169PA)
- 2Kbytes (ATmega329A/ATmega329PA/ATmega3290A/ATmega3290PA)
- 4Kbytes (ATmega649A/ATmega649P/ATmega6490A/ATmega6490P)
- Write/erase cyles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85℃/100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True read-while-write operation
- Programming lock for software security
- In-system self-programmable flash program memory
- Atmel QTouch library support
- Capacitive touch buttons, sliders and wheels
- Atmel QTouch and QMatrix acquisition
- Up to 64 sense channels
- JTAG (IEEE std. 1149.1 compliant) Interface
- Boundary-scan capabilities according to the JTAG standard
- Extensive on-chip debug support
- Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral features
- 4×25 segment LCD driver (ATmega169A/ATmega169PA/ATmega329A/ATmega329PA/ATmega649A/ATmega649P)
- 4×40 segment LCD driver (ATmega3290A/ATmega3290PA/ATmega6490A/ATmega6490P)
- Two 8-bit Timer/Counters with Separate Prescaler and Compare mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare mode, and Capture mode
- Real Time Counter with separate oscillator
- Four PWM channels
- 8-channel, 10-bit ADC
- Programmable Serial USART
- Master/Slave SPI Serial Interface
- Universal Serial Interface with Start Condition Detector
- Programmable Watchdog Timer with Separate On-chip oscillator
- On-chip analog comparator
- Interrupt and Wake-up on pin change
- Special microcontroller features
- Power-on reset and programmable Brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- I/O and packages
- 54/69 programmable I/O lines
- 64/100-lead TQFP, 64-pad QFN/MLF, and 64-pad DRQFN
- Speed Grade
- ATmega169A/169PA/649A/649P: 0 - 16MHz @ 1.8 - 5.5V
- ATmega3290A/3290PA/6490A/6490P: 0 - 20MHz @ 1.8 - 5.5V
- Ultra-low power consumption (picoPower devices)
- Active mode
- 1MHz, 1.8V: 215µA
- 32kHz, 1.8V: 8µA (including oscillator)
- 32kHz, 1.8V: 25µA (including oscillator and LCD)
- Power-down mode: 0.1µA at 1.8V
- Power-save mode
- 0.6µA at 1.8V (Including 32kHz RTC)
- 750nA at 1.8V
- Active mode
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The Atmel ATmega169A/169PA/329A/329PA/3290A/3290PA/649A/649P/6490A/6490P is a low-power CMOS 8-bit microcontroller based on the Atmel AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega169A/169PA/329A/329PA/3290A/3290PA/649A/649P/6490A/6490P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- High performance, low power Atmel AVR 8-Bit Microcontroller
- Advanced RISC architecture
- 130 powerful instructions
- most single clock cycle execution
- 32×8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz (ATmega169A/169PA/649A/649P)
- Up to 20 MIPS throughput at 20MHz (ATmega329A/329PA/3290A/3290PA/6490A/6490P)
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- In-system self-programmable flash program memory
- 16Kbytes (ATmega169A/ATmega169PA)
- 32Kbytes (ATmega329A/ATmega329PA/ATmega3290A/ATmega3290PA)
- 64Kbytes (ATmega649A/ATmega649P/ATmega6490A/ATmega6490P)
- EEPROM
- 512bytes (ATmega169A/ATmega169PA)
- 1Kbytes (ATmega329A/ATmega329PA/ATmega3290A/ATmega3290PA)
- 2Kbytes (ATmega649A/ATmega649P/ATmega6490A/ATmega6490P)
- Internal SRAM
- 1Kbytes (ATmega169A/ATmega169PA)
- 2Kbytes (ATmega329A/ATmega329PA/ATmega3290A/ATmega3290PA)
- 4Kbytes (ATmega649A/ATmega649P/ATmega6490A/ATmega6490P)
- Write/erase cyles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85℃/100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True read-while-write operation
- Programming lock for software security
- In-system self-programmable flash program memory
- Atmel QTouch library support
- Capacitive touch buttons, sliders and wheels
- Atmel QTouch and QMatrix acquisition
- Up to 64 sense channels
- JTAG (IEEE std. 1149.1 compliant) Interface
- Boundary-scan capabilities according to the JTAG standard
- Extensive on-chip debug support
- Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral features
- 4×25 segment LCD driver (ATmega169A/ATmega169PA/ATmega329A/ATmega329PA/ATmega649A/ATmega649P)
- 4×40 segment LCD driver (ATmega3290A/ATmega3290PA/ATmega6490A/ATmega6490P)
- Two 8-bit Timer/Counters with Separate Prescaler and Compare mode
- One 16-bit Timer/Counter with Separate Prescaler, Compare mode, and Capture mode
- Real Time Counter with separate oscillator
- Four PWM channels
- 8-channel, 10-bit ADC
- Programmable Serial USART
- Master/Slave SPI Serial Interface
- Universal Serial Interface with Start Condition Detector
- Programmable Watchdog Timer with Separate On-chip oscillator
- On-chip analog comparator
- Interrupt and Wake-up on pin change
- Special microcontroller features
- Power-on reset and programmable Brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- I/O and packages
- 54/69 programmable I/O lines
- 64/100-lead TQFP, 64-pad QFN/MLF, and 64-pad DRQFN
- Speed Grade
- ATmega169A/169PA/649A/649P: 0 - 16MHz @ 1.8 - 5.5V
- ATmega3290A/3290PA/6490A/6490P: 0 - 20MHz @ 1.8 - 5.5V
- Ultra-low power consumption (picoPower devices)
- Active mode
- 1MHz, 1.8V: 215µA
- 32kHz, 1.8V: 8µA (including oscillator)
- 32kHz, 1.8V: 25µA (including oscillator and LCD)
- Power-down mode: 0.1µA at 1.8V
- Power-save mode
- 0.6µA at 1.8V (Including 32kHz RTC)
- 750nA at 1.8V
- Active mode
C2055794 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

