LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F5526IRGCR product image
  • MSP430F5526IRGCR thumbnail 1
  • MSP430F5526IRGCR thumbnail 2
  • MSP430F5526IRGCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F5526IRGCRRoHS

Manufacturer
MPN
MSP430F5526IRGCR
LCSC Part #
C2055390
Packaging
VQFN-64-EP(9x9)
Customer #
Key Attributes
MCU with 96KB flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, and hardware multiplier operating at 25MHz
Datasheetpdf iconTI MSP430F5526IRGCR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6763$ 10.68
10+$ 10.3276$ 103.28
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-64-EP(9x9)
ADC (Bit)12bit
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
Program Storage Size96KB
CPU CoreOthers
CPU Maximum Speed25MHz
Number of I/O47

Introduction

AI Translation

The ultra-low-power microcontrollers of the MSP430 series contain several devices with peripheral sets and can be widely used in various applications. This architecture, combined with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The microcontroller has a powerful 16-bit Reduced Instruction Set (RISC) CPU, using 16-bit registers and a constant generator for maximum coding efficiency. This Digitally Controlled Oscillator (DCO) allows the device to wake up from low-power mode to active mode in 3.5µs (typical).

Features

AI Translation
  • Supply voltage range: 3.6V down to 1.8V
  • Ultra-low power consumption – Active Mode (AM): – All system clocks active: – 290µA/MHz at 8MHz, 3.0V, Flash program execution (typical); 150µA/MHz at 8MHz, 3.0V, RAM program execution (typical) – Standby Mode (LPM3): – RTC with crystal, watchdog, power monitor available, full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3.0V (typical) – VLO, general-purpose counter, watchdog, power monitor available, full RAM retention, fast wake-up: – 1.4µA at 3.0V (typical) – Off Mode (LPM4): – Full RAM retention, power monitor available, fast wake-up: – 1.1µA at 3.0V (typical) – Shutdown Mode (LPM4.5): – 0.18µA at 3.0V (typical)
  • Wake-up from standby mode in 3.5µs (typical)
  • 16-bit RISC architecture, extended memory, system clock up to 25MHz
  • Flexible power management system – Integrated programmable LDO – Supply voltage monitoring, supervision, and temporary brownout
  • Unified clock system – FLL control loop for frequency stabilization – Low-power low-frequency internal clock source (VLO) – Low-frequency trimmed internal reference source (REFO) – 32kHz watch crystal (XT1) – High-frequency crystal up to 32MHz (XT2)
  • 16-bit Timer_A (TA0) with 5 capture/compare registers
  • 16-bit Timer_A (TA1) with 3 capture/compare registers
  • 16-bit Timer_A (TA2) with 3 capture/compare registers
  • 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
  • 2 universal serial communication interfaces – USCI_A0 and USCI_A1 each support: – Enhanced UART with automatic baud rate detection – IrDA encoder and decoder – SPI – USCI_B0 and USCI_B1 each support: – I2C – SPI
  • Full-speed USB – Integrated USB PHY – Integrated 3.3V and 1.8V USB power system – Integrated USB PLL – 8 input and 8 output endpoints
  • 12-bit ADC with internal reference, sample-and-hold, and auto-scan (MSP430F552x only)
  • Comparator
  • Hardware multiplier supporting 32-bit operations
  • Serial in-system programming, no external programming voltage required
  • 3-channel internal DMA
  • Basic timer with RTC capability

Applications

AI Translation
  • Analog and digital sensor system data logger
  • USB host connectivity