RENESAS R5F104MLAFB#50
| Manufacturer | |
| MPN | R5F104MLAFB#50 |
| LCSC Part # | C2055384 |
| Packaging | LFQFP-80(12x12) |
| Customer # | |
| Key Attributes | RL78 16 Bit 32MHz LFQFP-80(12x12) Microcontrollers RoHS |
| Datasheet | RENESAS R5F104MLAFB#50 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-80(12x12) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-80(12x12) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4468 | $ 3.45 |
| 200+ | $ 1.3337 | $ 266.74 |
| 500+ | $ 1.2874 | $ 643.70 |
| 1,000+ | $ 1.2642 | $ 1264.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-80(12x12) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-80(12x12) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| EEPROM | 8KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C2055384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F104MLAFB#10 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.5581 | ||
| R5F104MLGFB#50 | RENESAS | LQFP-80(12x12) | 0 | $ 3.7988 | ||
| R5F104MLGFB#10 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.7988 | ||
| R5F100MLDFB#50 | RENESAS | LQFP-80(12x12) | 0 | $ 3.5331 | ||
| R5F100MLAFB#50 | RENESAS | LQFP-80(12x12) | 0 | $ 3.3015 | ||
| R5F100MLDFB#10 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.6692 | ||
| R5F100MLAFB#10 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.4301 | ||
| R5F101MLDFB#50 | RENESAS | LQFP-80(12x12) | 0 | $ 3.479 | ||
| R5F101MLAFB#50 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.3745 | ||
| R5F101MLDFB#10 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.6137 | ||
| R5F101MLAFB#10 | RENESAS | LFQFP-80(12x12) | 0 | $ 3.3745 |

