SILICON LABS C8051F551-IMR
| Manufacturer | |
| MPN | C8051F551-IMR |
| LCSC Part # | C2055340 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 50MHz QFN-24(4x4) Microcontrollers RoHS |
| Datasheet | SILICON LABS C8051F551-IMR |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.25V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
12-bit ADC up to 200ksps, up to 32 external single-ended inputs, reference voltage (VREF) sourced from on-chip VREF, external pin, or VDD, conversion trigger selectable from internal or external source, built-in temperature sensor. Two comparators with programmable hysteresis and response time, configurable as interrupt or reset sources, low current consumption. On-chip debug circuit enables full-speed, non-intrusive in-system debugging (no emulator required), providing breakpoints, single-step execution, and inspect/modify memory and register functions — superior to emulation systems using ICE chips, target boards, and sockets — with low cost and a complete development kit. Supply voltage 1.8 to 5.25V, typical operating current 19mA at 50MHz, typical stop-mode current 1μA. High-speed 8051 MCU core with pipelined instruction architecture; 70% of instructions execute in 1 or 2 system clocks; throughput up to 50MIPS at 50MHz clock; extended interrupt handler. Memory: 2304 bytes internal data RAM (256 + 2048 XRAM), 32 or 16kB flash, in-system programmable in 512-byte sectors. Digital peripherals include 33, 25, or 18 port I/Os, all 5V-tolerant; CAN 2.0 controller (no crystal required), LIN 2.1 controller (master/slave mode, no crystal required), hardware-enhanced UART, SMBus, and enhanced SPI serial ports; four general-purpose 16-bit counter/timers; 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality. Clock sources: internal 24MHz oscillator with ±0.5% accuracy, suitable for CAN and master LIN operation; external oscillator supports crystal, RC, C, or clock input (1 or 2-pin mode); dynamic clock switching useful in power-saving modes. Package options: 40-pin QFN (C8051F568-9 and 'F570-5), 32-pin QFP/QFN (C8051F560-7), 24-pin QFN (C8051F550-7). Automotive-grade compliant, temperature range -40 to +125°C, AEC-Q100 qualified.
Features
- Up to 200ksps
- Up to 32 external single-ended inputs
- VREF from on-chip VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Two Comparators Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage 1.8 to 5.25V
- Typical operating current: 19 mA at 50 MHz
- Typical stop mode current: 1 μA
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 50 MIPS throughput with 50MHz clock
- Expanded interrupt handler
- 2304 bytes internal data RAM (256 + 2048 XRAM)
- 32 or 16 kB Flash; In-system programmable in 512-byte Sectors
- 33, 25, or 18 Port I/O; All 5V tolerant
- CAN 2.0 Controller—no crystal required
- LIN 2.1 Controller (Master and Slave capable); no crystal required
- Hardware enhanced UART, SMBus, and enhanced SPI serial ports
- Four general purpose 16-bit counter/timers
- 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality
- Internal 24MHz with ±0.5% accuracy for CAN and master LIN operation
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Temperature Range: -40 to +125 ℃
- Compliant to AEC-Q100
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1292 | $ 5.13 |
| 200+ | $ 1.985 | $ 397.00 |
| 500+ | $ 1.9156 | $ 957.80 |
| 1,500+ | $ 1.8816 | $ 2822.40 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.25V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
12-bit ADC up to 200ksps, up to 32 external single-ended inputs, reference voltage (VREF) sourced from on-chip VREF, external pin, or VDD, conversion trigger selectable from internal or external source, built-in temperature sensor. Two comparators with programmable hysteresis and response time, configurable as interrupt or reset sources, low current consumption. On-chip debug circuit enables full-speed, non-intrusive in-system debugging (no emulator required), providing breakpoints, single-step execution, and inspect/modify memory and register functions — superior to emulation systems using ICE chips, target boards, and sockets — with low cost and a complete development kit. Supply voltage 1.8 to 5.25V, typical operating current 19mA at 50MHz, typical stop-mode current 1μA. High-speed 8051 MCU core with pipelined instruction architecture; 70% of instructions execute in 1 or 2 system clocks; throughput up to 50MIPS at 50MHz clock; extended interrupt handler. Memory: 2304 bytes internal data RAM (256 + 2048 XRAM), 32 or 16kB flash, in-system programmable in 512-byte sectors. Digital peripherals include 33, 25, or 18 port I/Os, all 5V-tolerant; CAN 2.0 controller (no crystal required), LIN 2.1 controller (master/slave mode, no crystal required), hardware-enhanced UART, SMBus, and enhanced SPI serial ports; four general-purpose 16-bit counter/timers; 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality. Clock sources: internal 24MHz oscillator with ±0.5% accuracy, suitable for CAN and master LIN operation; external oscillator supports crystal, RC, C, or clock input (1 or 2-pin mode); dynamic clock switching useful in power-saving modes. Package options: 40-pin QFN (C8051F568-9 and 'F570-5), 32-pin QFP/QFN (C8051F560-7), 24-pin QFN (C8051F550-7). Automotive-grade compliant, temperature range -40 to +125°C, AEC-Q100 qualified.
Features
- Up to 200ksps
- Up to 32 external single-ended inputs
- VREF from on-chip VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Two Comparators Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage 1.8 to 5.25V
- Typical operating current: 19 mA at 50 MHz
- Typical stop mode current: 1 μA
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 50 MIPS throughput with 50MHz clock
- Expanded interrupt handler
- 2304 bytes internal data RAM (256 + 2048 XRAM)
- 32 or 16 kB Flash; In-system programmable in 512-byte Sectors
- 33, 25, or 18 Port I/O; All 5V tolerant
- CAN 2.0 Controller—no crystal required
- LIN 2.1 Controller (Master and Slave capable); no crystal required
- Hardware enhanced UART, SMBus, and enhanced SPI serial ports
- Four general purpose 16-bit counter/timers
- 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality
- Internal 24MHz with ±0.5% accuracy for CAN and master LIN operation
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Temperature Range: -40 to +125 ℃
- Compliant to AEC-Q100
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C8051F551-IM | SILICON LABS | VFQFN-24-EP(4x4) | 0 | $ 4.0833 | ||
| C8051F553-IMR | SILICON LABS | VQFN-24(4x4) | 0 | $ 6.7777 | ||
| C8051F552-IM | SILICON LABS | QFN-24(4x4) | 0 | $ 12.6333 | ||
| C8051F552-IMR | SILICON LABS | QFN-24(4x4) | 0 | $ 8.5093 |

