LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATMEGA48-20MUR

Manufacturer
MPN
ATMEGA48-20MUR
LCSC Part #
C2054699
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
AVR 8 Bit 20MHz VQFN-32-EP(5x5) Microcontrollers RoHS
DatasheetMICROCHIP ATMEGA48-20MUR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingVQFN-32-EP(5x5)
Number of I/O23
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size4KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The Atmel AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega48/V/ 88/V /168/V provides the following features: 4K/8K/16Kbytes of In-System Programmable Flash with Read-While-Write capabilities, 256/512/512bytes EEPROM, 512/1K/1Kbytes SRAM, 23 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), three flexible Timer/Counters with compare modes and PWM, 1 serial programmable USARTs , 1 byteoriented 2-wire Serial Interface (I2C), a 6-channel 10-bit ADC (8 channels in TQFP and QFN/MLF packages) , a programmable Watchdog Timer with internal Oscillator, an SPI serial port, and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except asynchronous timer and ADC to minimize switching noise during ADC conversions. In Standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low power consumption. In Extended Standby mode, both the main oscillator and the asynchronous timer continue to run. Atmel offers the QTouch® library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge-transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression® (AKS™) technology for unambiguous detection of key events. The easy-to-use QTouch Suite toolchain allows you to explore, develop and debug your own touch applications. The device is manufactured using Atmel’s high density non-volatile memory technology. The On-chip ISP Flash allows the program memory to be reprogrammed In-System through an SPI

Features

AI Translation
  • High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller Family Advanced RISC Architecture
  • 131 Powerful Instructions
  • Most Single Clock Cycle Execution
  • 32 x 8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
  • 4K/8K/16KBytes of In-System Self-Programmable Flash program Memory
  • 256/512/512Bytes EEPROM
  • 512/1K/1KBytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
  • Data Retention: 20 years at 85℃/100 years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • Atmel® QTouch® Library Support
  • Capacitive Touch Buttons, Sliders and Wheels QTouch and QMatrix® Acquisition Up to 64 sense channels
  • Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel 10-bit ADC in TQFP and QFN/MLF package
  • Temperature Measurement
  • 6-channel 10-bit ADC in PDIP Package
  • Temperature Measurement
  • Two Master/Slave SPI Serial Interface
  • One Programmable Serial USART
  • One Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • One On-chip Analog Comparator
  • Interrupt and Wake-up on Pin Change
  • Special Microcontroller Features Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
  • I/O and Packages 23 Programmable I/O Lines
  • 28-pin PDIP, 32-lead TQFP, 28-pad QFN/MLF and 32-pad QFN/MLF
  • Operating Voltage: 2.7 - 5.5V for ATmega48/88/168 1.8 - 5.5V for ATmega48V/88V/168V
  • Temperature Range: -40℃ to 85℃
  • Speed Grade: ATmega48/88/168: 0 - 10MHz @ 2.7V - 5.5V, 0 - 20MHz @ 4.5V - 5.5V ATmega48V/88V/168V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 10MHz @ 2.7V - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃ Active Mode: 0.3mA Power-down Mode: 0.1μA Power-save Mode: 0.8μA (Including 32kHz RTC)