LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS C8051F387-GMR

Manufacturer
MPN
C8051F387-GMR
LCSC Part #
C2054499
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
51 Series 8 Bit QFN-32-EP(5x5) Microcontrollers RoHS
DatasheetSILICON LABS C8051F387-GMR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-32-EP(5x5)
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Features

AI Translation
  • 10-Bit ADC (C8051F380/1/2/3/C only):
    • Up to 500 ksps
    • Built-in analog multiplexer with single-ended and differential mode
    • VREF from external pin, internal reference, or VDD
    • Built-in temperature sensor
    • External conversion start input option
  • USB Function Controller:
    • USB specification 2.0 compliant
    • Full speed (12 Mbps) or low speed (1.5 Mbps) operation
    • Integrated clock recovery; no external crystal required for full speed or low speed
    • Supports eight flexible endpoints
    • 1 kB USB buffer memory
    • Integrated transceiver; no external resistors required
  • On-Chip Debug:
    • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (No emulator required)
    • Provides breakpoints, single stepping, inspect/modify memory and registers
    • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Voltage Supply Input: 2.7 to 5.25 V:
    • Voltages from 2.7 to 5.25 V supported using On-Chip Voltage Regulators
  • High Speed 8051 μc Core:
    • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
    • Up to 48 MIPS operation
    • Expanded interrupt handler
  • Memory:
    • 4352 or 2304 Bytes RAM
    • 64, 32, or 16 kB Flash; In-system programmable in 512-byte sectors
  • Digital Peripherals:
    • 40/25 Port I/O; All 5 V tolerant with high sink current
    • Hardware enhanced SPI, two I²C/SMBus, and two enhanced UART serial ports
    • Six general purpose 16-bit counter/timers
    • 16-bit programmable counter array (PCA) with five capture/compare modules
    • External Memory Interface (EMIF)
  • Clock Sources:
    • Internal Oscillator: ±0.25% accuracy with clock recovery enabled. Supports all USB and UART modes
    • External Oscillator: Crystal, RC, C, or clock (1 or 2 Pin modes)
    • Low Frequency (80 kHz) Internal Oscillator
    • Can switch between clock sources on-the-fly
  • Temperature Range: -40 to +85 °C