TE Connectivity RP420012
| Manufacturer | |
| MPN | RP420012 |
| LCSC Part # | C20544409 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 440V@AC 8A@250VAC 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity RP420012 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 3ms | |
| Operate Time | 9ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 3ms | |
| Operate Time | 9ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Home Appliances
- Uninterruptible Power Supply Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 3ms | |
| Operate Time | 9ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 3ms | |
| Operate Time | 9ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | 500mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Home Appliances
- Uninterruptible Power Supply Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

