TI MSP430G2352IPW14R
| Manufacturer | |
| MPN | MSP430G2352IPW14R |
| LCSC Part # | C2054407 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | MCU with 4KB flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, and timers running at 16MHz |
| Datasheet | TI MSP430G2352IPW14R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The ultra-low-power microcontroller family consists of several devices with different peripherals for various applications. The architecture and five low-power modes are optimized for extended battery life in portable measurement applications. It features a 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency. The DCO enables wake-up from low-power to active mode in less than 1 μs.
The MSP430G2x52 and MSP430G2x12 series are ultra-low-power mixed signal microcontrollers with 16-bit timers, up to 16 I/O capacitive-touch enabled pins, built-in communication via the universal serial communication interface, and a versatile analog comparator. The MSP430G2x52 series has a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and process the data for display or transmission to a host system.
Features
- Low Supply Voltage Range: 1.8 V to 3.6 V
- Ultra-Low Power Consumption
- Active Mode: 220 μA at 1 MHz, 2.2 V
- Standby Mode: 0.5 μA
- Off Mode (RAM Retention): 0.1 μA
- Five Power-Saving Modes
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 μs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Basic Clock Module Configurations
- Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
- Internal Very-Low-Power Low-Frequency (LF) Oscillator
- 32-kHz Crystal
- External Digital Clock Source
- One 16-Bit Timer, A With Three Capture/Compare Registers
- Up to 16 Capacitive-Touch Enabled I/O Pins
- Universal Serial Interface (USI) Supporting SPI and I2C
- 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, and Autoscan (MSP430G2x52 Only)
- On-Chip Comparator for Analog
- Brownout Detector
- Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
- On-Chip Emulation Logic With Spy-Bi-Wire Interface
Applications
- Low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The ultra-low-power microcontroller family consists of several devices with different peripherals for various applications. The architecture and five low-power modes are optimized for extended battery life in portable measurement applications. It features a 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency. The DCO enables wake-up from low-power to active mode in less than 1 μs.
The MSP430G2x52 and MSP430G2x12 series are ultra-low-power mixed signal microcontrollers with 16-bit timers, up to 16 I/O capacitive-touch enabled pins, built-in communication via the universal serial communication interface, and a versatile analog comparator. The MSP430G2x52 series has a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and process the data for display or transmission to a host system.
Features
- Low Supply Voltage Range: 1.8 V to 3.6 V
- Ultra-Low Power Consumption
- Active Mode: 220 μA at 1 MHz, 2.2 V
- Standby Mode: 0.5 μA
- Off Mode (RAM Retention): 0.1 μA
- Five Power-Saving Modes
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 μs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Basic Clock Module Configurations
- Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
- Internal Very-Low-Power Low-Frequency (LF) Oscillator
- 32-kHz Crystal
- External Digital Clock Source
- One 16-Bit Timer, A With Three Capture/Compare Registers
- Up to 16 Capacitive-Touch Enabled I/O Pins
- Universal Serial Interface (USI) Supporting SPI and I2C
- 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, and Autoscan (MSP430G2x52 Only)
- On-Chip Comparator for Analog
- Brownout Detector
- Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
- On-Chip Emulation Logic With Spy-Bi-Wire Interface
Applications
- Low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system
C2054407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



