LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ISSI IS43DR16320C-25DBI-TR product image
Imágenes ilustrativas

ISSI IS43DR16320C-25DBI-TR

Fabricante
ISSIAsian Brands
N.º de pieza fab.
IS43DR16320C-25DBI-TR
Nº LCSC
C20543154
Emb.
84-TWBGA (8x12.5)
Número de Cliente
Atrib. clave
512Mbit 1.7V~1.9V 400MHz DDR2 SDRAM 84-TWBGA (8x12.5) Memory RoHS
Hoja de DatosISSI IS43DR16320C-25DBI-TR
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 17.0763$ 17.08
200+$ 6.8135$ 1362.70
500+$ 6.5872$ 3293.60
1,000+$ 6.4733$ 6473.30
Encapsulado Estándar2500/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Memory/Memory
FabricanteISSI
Emb.84-TWBGA (8x12.5)
Operating Temperature-40℃~+95℃
FeaturesBuilt-in phase-locked loop;Auto precharge function;Data mask function;Dynamic on-chip termination
Refresh Current3mA
Memory Size512Mbit
Voltage - Supply1.7V~1.9V
Clock Frequency400MHz
Memory FormatDDR2 SDRAM
Current - Supply135mA

Descripción

Traducción por IA

ISSI's 512Mb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the 1/O balls. Read and write accesses to the DDR2 SDRAM are burst oriented; accesses start at a selected location and continue for a burst length of four or eight in a programmed sequence. Accesses begin with the registration of an Active command, which is then followed by a Read or Write command. The address bits registered coincident with the active command are used to select the bank and row to be accessed (BA0 - BA1 select the bank; A0 - A12(x16) or A0 - A13(x8) select the row). The address bits registered coincident with the Read or Write command are used to select the starting column location A0 - A9 for the burst access and to determine if the auto precharge A10 command is to be issued. Prior to normal operation, the DDR2 SDRAM must be initialized.

Características

Traducción por IA
  • VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible) Double data rate interface: two data transfers per clock cycle Differential data strobe (DQS, DQS) 4-bit prefetch architecture On chip DLL to align DQ and DQS transitions with CK
  • 4 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, and 6 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, and 5 supported WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
IS43DR16320D-25DBLIISSITWBGA-84(8x12.5)6$ 16.1225
IS43DR16320C-25DBLI-TRISSITWBGA-84(8x12.5)0$ 13.7654
IS43DR16320C-25DBIISSI84-TWBGA (8x12.5)0$ 19.9165
IS46DR16320C-25DBLA1ISSITWBGA-84(8x12.5)0$ 15.9157
IS46DR16320C-25DBLA1-TRISSITWBGA-84(8x12.5)0$ 17.3037
IS43DR16320C-25DBL-TRISSITWBGA-84(8x12.5)0$ 9.6835
IS43DR16320C-25DBLISSITWBGA-84(8x12.5)0$ 9.3456
IS46DR16320E-25DBLA1ISSITWBGA-84(8x12.5)0$ 5.6306
IS46DR16320D-25DBLA1ISSITWBGA-84(8x12.5)0$ 13.2602
IS46DR16320D-25DBLA1-TRISSITWBGA-84(8x12.5)0$ 16.3434
IS43DR16320E-25DBLI-TRISSITWBGA-84(8x12.5)0$ 4.9502
IS43DR16320D-25DBLI-TRISSITWBGA-84(8x12.5)0$ 13.128
IS46DR16320E-25DBLA2ISSITWBGA-84(8x12.5)0$ 6.4672
IS46DR16320D-25DBLA2-TRISSITWBGA-84(8x12.5)0$ 19.6135
IS46DR16320D-25DBLA2ISSITWBGA-84(8x12.5)0$ 16.5742
IS46DR16320E-25DBLA2-TRISSITWBGA-84(8x12.5)0$ 5.6772
IS46DR16320E-25DBLA1-TRISSITWBGA-84(8x12.5)0$ 5.0135
IS43DR16320D-25DBL-TRISSITWBGA-84(8x12.5)0$ 7.225
IS43DR16320D-25DBLISSITWBGA-84(8x12.5)0$ 5.454
IS43DR16320E-25DBLISSITWBGA-84(8x12.5)0$ 6.0284