LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATTINY13-20MMUR

Manufacturer
MPN
ATTINY13-20MMUR
LCSC Part #
C2054273
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
AVR 20MHz DFN-10-EP(3x3) Microcontrollers RoHS
DatasheetMICROCHIP ATTINY13-20MMUR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDFN-10-EP(3x3)
ADC (Bit)10bit
Number of I/O6
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
Program Storage Size512Byte
CPU CoreAVR
CPU Maximum Speed20MHz

Introduction

AI Translation

The ATtiny13 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny13 provides the following features: 1K byte of In-System Programmable Flash, 64 bytes EEPROM, 64 bytes SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit Timer/Counter with compare modes, Internal and External Interrupts, a 4-channel, 10-bit ADC, a programmable Watchdog Timer with internal Oscillator, and three software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counter, ADC, Analog Comparator, and Interrupt system to continue functioning. The Power-down mode saves the register contents, disabling all chip functions until the next Interrupt or Hardware Reset. The ADC Noise Reduction mode stops the CPU and all I/O modules except ADC, to minimize switching noise during ADC conversions. The device is manufactured using Atmel’s high density non-volatile memory technology. The On-chip ISP Flash allows the Program memory to be re-programmed In-System through an SPI serial interface, by a conventional non-volatile memory programmer or by an On-chip boot code running on the AVR core. The ATtiny13 AVR is supported with a full suite of program and system development tools including: C Compilers, Macro Assemblers, Program Debugger/Simulators, and Evaluation kits.

Features

AI Translation
  • High Performance, Low Power AVR 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32x8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Througput at 20 MHz
  • High Endurance Non-volatile Memory segments
    • 1K Bytes of In-System Self-programmable Flash program memory
    • 64 Bytes EEPROM
    • 64 Bytes Internal SRAM
    • Write/Erase cyles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85℃/100 years at 25℃
    • Programming Lock for Self-Programming Flash & EEPROM Data Security
  • Peripheral Features
    • One 8-bit Timer/Counter with Prescaler and Two PWM Channels
    • 4-channel, 10-bit ADC with Internal Voltage Reference
    • Programmable Watchdog Timer with Separate On-chip Oscillator
    • On-chip Analog Comparator
  • Special Microcontroller Features
    • debugWIRE On-chip Debug System
    • In-System Programmable via SPI Port
    • External and Internal Interrupt Sources
    • Low Power Idle, ADC Noise Reduction, and Power-down Modes
    • Enhanced Power-on Reset Circuit
    • Programmable Brown-out Detection Circuit
    • Internal Calibrated Oscillator
  • I/O and Packages
    • 8-pin PDIP/SOIC: Six Programmable I/O Lines
    • 20-pad MLF: Six Programmable I/O Lines
  • Operating Voltage:
    • 1.8 - 5.5V for ATtiny13V - 2.7 - 5.5V for ATtiny13
  • Speed Grade
    • ATtiny13V: 0 - 4 MHz @ 1.8 - 5.5V, 0 - 10 MHz @ 2.7 - 5.5V
    • ATtiny13: 0 - 10 MHz @ 2.7 - 5.5V, 0 - 20 MHz @ 4.5 - 5.5V
  • Industrial Temperature Range
  • Low Power Consumption
    • Active Mode:
      • 1 MHz, 1.8V: 240 μA
    • Power-down Mode:
      • <0.1 μA at 1.8V