LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR2422IRHLR product image
  • MSP430FR2422IRHLR thumbnail 1
  • MSP430FR2422IRHLR thumbnail 2
  • MSP430FR2422IRHLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR2422IRHLRRoHS

Manufacturer
MPN
MSP430FR2422IRHLR
LCSC Part #
C2054145
Packaging
VQFN-20(3.5x4.5)
Customer #
Key Attributes
MSP430FR4xX and MSP430FR2xX family
Datasheetpdf iconTI MSP430FR2422IRHLR
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6864$ 1.69
10+$ 1.4091$ 14.09
30+$ 1.2567$ 37.70
100+$ 1.0848$ 108.48
500+$ 1.007$ 503.50
1,000+$ 0.973$ 973.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-20(3.5x4.5)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFRAM
EEPROM-
Program Storage Size7.5KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O15