LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC DTA123EUA-TP

Manufacturer
MPN
DTA123EUA-TP
LCSC Part #
C20540837
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
20 200mW SOT-323(SC-70) Single, Pre-Biased Bipolar Transistors RoHS
DatasheetMCC DTA123EUA-TP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerMCC
PackagingSOT-323(SC-70)
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO-
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO-
DC Current Gain20
Vce Saturation(VCE(sat))-
Current - Collector(Ic)-
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor2.86kΩ
Resistor Ratio1.2
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@20mA,0.3V
Operating temperature-
Number-
type-