Nexperia BUK4D16-20H
| Manufacturer | |
| MPN | BUK4D16-20H |
| LCSC Part # | C20539944 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | 19W 20V 26A 16mΩ@4.5V 1 N-channel N-Channel DFN-6(2x2) Single FETs, MOSFETs RoHS |
| Datasheet | Nexperia BUK4D16-20H |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6(2x2) | |
| Output Capacitance(Coss) | 144pF | |
| Ciss-Input Capacitance | 931pF | |
| Pd - Power Dissipation | 19W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 26A | |
| Reverse Transfer Capacitance (Crss) | 121pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6(2x2) | |
| Output Capacitance(Coss) | 144pF | |
| Ciss-Input Capacitance | 931pF | |
| Pd - Power Dissipation | 19W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 26A | |
| Reverse Transfer Capacitance (Crss) | 121pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode Field-Effect Transistor (FET) in a medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Extended temperature range Tj = 175 ℃
- Side wettable flanks for optical solder inspection
- ElectroStatic Discharge (ESD) protection > 2 kV HBM (class H2)
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- DC to DC conversion
- High-speed line driver
- Low-side load switch Switching circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2089 | $ 0.21 |
| 200+ | $ 0.0834 | $ 16.68 |
| 500+ | $ 0.0806 | $ 40.30 |
| 1,000+ | $ 0.0792 | $ 79.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6(2x2) | |
| Output Capacitance(Coss) | 144pF | |
| Ciss-Input Capacitance | 931pF | |
| Pd - Power Dissipation | 19W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 26A | |
| Reverse Transfer Capacitance (Crss) | 121pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6(2x2) | |
| Output Capacitance(Coss) | 144pF | |
| Ciss-Input Capacitance | 931pF | |
| Pd - Power Dissipation | 19W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 26A | |
| Reverse Transfer Capacitance (Crss) | 121pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode Field-Effect Transistor (FET) in a medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Extended temperature range Tj = 175 ℃
- Side wettable flanks for optical solder inspection
- ElectroStatic Discharge (ESD) protection > 2 kV HBM (class H2)
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- DC to DC conversion
- High-speed line driver
- Low-side load switch Switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AON2408 | AOS | Similar | DFN-6(2x2) | 3,500 | $ 0.1787 | ||
| SIA4446DJ-T1-GE3 | VISHAY | Similar | PowerPAKSC-70-6L | 15 | $ 0.6499 | ||
| CSD17318Q2 | TI | Similar | WSON-6(2x2) | 1,590 | $ 0.2092 | ||
| CSD17318Q2T | TI | Similar | WSON-6(2x2) | 0 | $ 1.649 |

