Ymin VPLC0581V101MVTM
| Manufacturer | YminAsian Brands |
| MPN | VPLC0581V101MVTM |
| LCSC Part # | C20539585 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | 100uF 35V ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors |
| Datasheet | Ymin VPLC0581V101MVTM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Operating Temperature | - | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | - | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3211 | $ 0.32 |
| 200+ | $ 0.1282 | $ 25.64 |
| 500+ | $ 0.1239 | $ 61.95 |
| 1,200+ | $ 0.1218 | $ 146.16 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Operating Temperature | - | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | - | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VPXC0581V101MVTMLC | Ymin | SMD,D6.3xL5.8mm | 305 | $ 0.4023 | ||
| VPTC0581V101MVTMLR | Ymin | SMD,D6.3xL5.8mm | 300 | $ 0.4229 | ||
| VPXC0581V101MVTMLR | Ymin | SMD,D6.3xL5.8mm | 115 | $ 0.2202 | ||
| VPTC0581V101MVTM | Ymin | SMD,D6.3xL5.8mm | 35 | $ 0.2272 | ||
| NPLC0701V101MJTM | Ymin | Through Hole,D6.3xL7mm | 2,835 | $ 0.2158 | ||
| NPTC0701V101MJTM | Ymin | Through Hole,D6.3xL7mm | 665 | $ 0.2062 | ||
| VPXC0581V101MVTM | Ymin | SMD,D6.3xL5.8mm | 0 | $ 0.3941 | ||
| VPTC0771V101MVTM | Ymin | SMD,D6.3xL7.7mm | 0 | $ 0.3009 | ||
| VPXC0851V101MVTM | Ymin | SMD,D6.3xL8.5mm | 0 | $ 0.3038 | ||
| VPXC0541V101MVTM | Ymin | SMD,D6.3xL5.4mm | 0 | $ 0.4087 |

