Ymin VHXE1051H221MVCG
| Manufacturer | YminAsian Brands |
| MPN | VHXE1051H221MVCG |
| LCSC Part # | C20539579 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | 220uF 50V ±20% SMD,D10xL10.5mm Aluminum - Polymer Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.5mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0383 | $ 1.04 |
| 200+ | $ 0.4144 | $ 82.88 |
| 500+ | $ 0.4017 | $ 200.85 |
| 1,000+ | $ 0.3938 | $ 393.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10.5mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 10mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

