Ymin VHMC0581H220MVCG
| Manufacturer | YminAsian Brands |
| MPN | VHMC0581H220MVCG |
| LCSC Part # | C20539555 |
| Packaging | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | 22uF 50V ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5.8mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized, large-capacity upgrade of the VHT series
- Low ESR, high ripple current capability, high reliability
- 125℃ 4000-hour guarantee
- Vibration-resistant, surface mount type, compatible with high-temperature lead-free reflow soldering
- AEC-Q200 compliant, RoHS directive compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2931 | $ 0.29 |
| 200+ | $ 0.117 | $ 23.40 |
| 500+ | $ 0.1131 | $ 56.55 |
| 1,200+ | $ 0.1111 | $ 133.32 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5.8mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL5.8mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5.8mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniaturized, large-capacity upgrade of the VHT series
- Low ESR, high ripple current capability, high reliability
- 125℃ 4000-hour guarantee
- Vibration-resistant, surface mount type, compatible with high-temperature lead-free reflow soldering
- AEC-Q200 compliant, RoHS directive compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VHTC0581H220MVCG | Ymin | SMD,D6.3xL5.8mm | 0 | $ 0.3067 |

