LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin VHMD1051V221MVCG product image
Images for reference only

Ymin VHMD1051V221MVCG

Manufacturer
YminAsian Brands
MPN
VHMD1051V221MVCG
LCSC Part #
C20539552
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
220uF 35V ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6541$ 0.65
200+$ 0.262$ 52.40
500+$ 0.2525$ 126.25
1,000+$ 0.2493$ 249.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYmin
PackagingSMD,D8xL10.5mm
Lifetime4000hrs@125℃
Capacitance220uF
Height - Seated (Max)10.5mm
Polarity typePolarized
Voltage Rating35V
Mounting TypeSMD
Diameter8mm
Tolerance±20%

Features

AI Translation
  • Miniaturized, large-capacity upgrade of the VHT series
  • Low ESR, high ripple current capability, high reliability
  • 125℃ 4000-hour guarantee
  • Vibration-resistant, surface mount type, compatible with high-temperature lead-free reflow soldering
  • AEC-Q200 compliant, RoHS directive compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
VHUE1051V221MVCGYminSimilarSMD,D10xL10.5mm8$ 0.7321
View and Compare All Alternative Parts.