Ymin NPTD0801C471MJTM
| Manufacturer | YminAsian Brands |
| MPN | NPTD0801C471MJTM |
| LCSC Part # | C20539467 |
| Packaging | Through Hole,D8xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 16V TH |
| Datasheet | Ymin NPTD0801C471MJTM |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2588 | $ 1.29 |
| 50+ | $ 0.2067 | $ 10.34 |
| 150+ | $ 0.1844 | $ 27.66 |
| 500+ | $ 0.1566 | $ 78.30 |
| 2,500+ | $ 0.1442 | $ 360.50 |
| 5,000+ | $ 0.1367 | $ 683.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL8mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 8mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C20539467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NPLD0801C471MJTM | Ymin | Through Hole,D8xL8mm | 2,820 | $ 0.3032 | ||
| NPLC1101C471MJTM | Ymin | Through Hole,D6.3xL11mm | 25 | $ 0.2558 | ||
| NPXC1001C471MF | Ymin | Through Hole,D6.3xL10mm | 0 | $ 0.2168 | ||
| NPXH1001C471MJTM | Ymin | Through Hole,D5.5xL10mm | 0 | $ 0.2408 |



