Vollgo 2SC3356
| Manufacturer | VollgoAsian Brands |
| MPN | 2SC3356 |
| LCSC Part # | C20539410 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 12V 180 100mA 1 NPN NPN SOT-23-3 Single Bipolar Transistors RoHS |
| Datasheet | Vollgo 2SC3356 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Vollgo | |
| Packaging | SOT-23-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 7GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 3V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Vollgo | |
| Packaging | SOT-23-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 7GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 180 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 3V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Silicon-based microwave bipolar transistors are primarily used in high-frequency electronic amplifier circuits
Features
AI Translation
- Fast switching speed
- High cutoff frequency
- Package: SOT23
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Vollgo | |
| Packaging | SOT-23-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 7GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 3V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Vollgo | |
| Packaging | SOT-23-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 7GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 180 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 3V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Silicon-based microwave bipolar transistors are primarily used in high-frequency electronic amplifier circuits
Features
AI Translation
- Fast switching speed
- High cutoff frequency
- Package: SOT23
C20539410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



