TI TPS923652DYYR
| Manufacturer | |
| MPN | TPS923652DYYR |
| LCSC Part # | C20539253 |
| Packaging | TSOT-23-14 |
| Customer # | |
| Key Attributes | 65V 2A/4A Step-up, Step-down/Step-up LED Driver with Inductive Fast Dimming Function |
| Datasheet | TI TPS923652DYYR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-14 | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Buck-Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~63V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-14 | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Buck-Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~63V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-14 | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Buck-Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~63V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | TSOT-23-14 | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Buck-Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

