LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-VL-3EY-05 product image
  • HC-VL-3EY-05 thumbnail 1
  • HC-VL-3EY-05 thumbnail 2
  • HC-VL-3EY-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-VL-3EY-05

Manufacturer
HCTLAsian Brands
MPN
HC-VL-3EY-05
LCSC Part #
C20539177
Packaging
P=6.2mm
Customer #
Key Attributes
CONN HOUSING 3POS 6.2mm SINGLE ROW VL
DatasheetHCTL HC-VL-3EY-05
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.201$ 0.1608$ 0.80
50+$ 0.1579$ 0.1264$ 6.32
200+$ 0.1394$ 0.1116$ 22.32
400+$ 0.1163$ 0.0931$ 37.24
2,400+$ 0.106$ 0.0848$ 203.52
5,000+$ 0.0998$ 0.0799$ 399.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=6.2mm
Pitch6.2mm
Row Spacing-
Flame Retardant Rating-
Number of Rows1
Reference SeriesVL
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Holes Structure1x3P
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.