LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SHC-2*10PLT-05 product image
  • HC-SHC-2*10PLT-05 thumbnail 1
  • HC-SHC-2*10PLT-05 thumbnail 2
  • HC-SHC-2*10PLT-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SHC-2*10PLT-05

Manufacturer
HCTLAsian Brands
MPN
HC-SHC-2*10PLT-05
LCSC Part #
C20539105
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 20POS 1mm
DatasheetHCTL HC-SHC-2*10PLT-05
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7916$ 0.6333$ 0.63
10+$ 0.6424$ 0.5140$ 5.14
30+$ 0.5678$ 0.4543$ 13.63
100+$ 0.4932$ 0.3946$ 39.46
500+$ 0.4477$ 0.3582$ 179.10
1,000+$ 0.425$ 0.3400$ 340.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=1mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)50V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows2
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs20P
Plastic MaterialLCP
Color-
X-Length of Bottom Edge on Board (Spacing Line)13mm
Row Spacing-
Pin Structure2x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.