HCTL HC-ZHD-2*6PWT-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-ZHD-2*6PWT-05 |
| LCSC Part # | C20539056 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1.5MM PITCH ZHD CONNECTOR DOUBLE ROW TYPE |
| Datasheet | HCTL HC-ZHD-2*6PWT-05 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.7mm | |
| Pin Structure | 2x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.7mm | |
| Pin Structure | 2x6P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: AC/DC 1.25A
- Rated Voltage: AC/DC 50V
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 30mΩ max
- Insulation Resistance: 500MΩ min
- Withstanding Voltage: AC 500V/min
- Material: Phosphor bronze tin-plated, housing Nylon 66 UL94-V0(2), wafer LCP UL94-VO
- Applicable Wire Gauge: AWG#24 - 28#
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 416
416 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0227$ 0.8182 | $ 0.82 |
| 10+ | $ 0.8457$ 0.6766 | $ 6.77 |
| 30+ | $ 0.749$ 0.5992 | $ 17.98 |
| 100+ | $ 0.6392$ 0.5114 | $ 51.14 |
| 500+ | $ 0.59$ 0.4720 | $ 236.00 |
| 1,000+ | $ 0.5687$ 0.4550 | $ 455.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.7mm | |
| Pin Structure | 2x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.7mm | |
| Pin Structure | 2x6P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: AC/DC 1.25A
- Rated Voltage: AC/DC 50V
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 30mΩ max
- Insulation Resistance: 500MΩ min
- Withstanding Voltage: AC 500V/min
- Material: Phosphor bronze tin-plated, housing Nylon 66 UL94-V0(2), wafer LCP UL94-VO
- Applicable Wire Gauge: AWG#24 - 28#
C20539056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



