MSKSEMI MCP6002T-I/SN(MS)
| Manufacturer |
MSKSEMI
Asian Brands |
| MPN | MCP6002T-I/SN(MS) |
| LCSC Part # | C20538868 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual CMOS Operational Amplifier |
| Description | 2 500uV 1.2V/us 95dB 2pA 50uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,495
6,495
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1016 $ 0.0966 | $ 0.48 |
50+ | $ 0.0788 $ 0.0749 | $ 3.75 |
150+ | $ 0.0675 $ 0.0642 | $ 9.63 |
500+ | $ 0.0589 $ 0.0560 | $ 28.00 |
2,500+ | $ 0.0587 $ 0.0558 | $ 139.50 |
5,000+ | $ 0.0553 $ 0.0526 | $ 263.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$