MICROCHIP ATMEGA169PV-8MUR
| Manufacturer | |
| MPN | ATMEGA169PV-8MUR |
| LCSC Part # | C2053884 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | AVR 8MHz QFN-64(9x9) Microcontrollers RoHS |
| Datasheet | MICROCHIP ATMEGA169PV-8MUR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| EEPROM | 512Byte | |
| CPU Core | AVR | |
| CPU Maximum Speed | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| EEPROM | 512Byte | |
| CPU Core | AVR | |
| CPU Maximum Speed | 8MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ATmega169P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega169P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller
- Advanced RISC Architecture – 130 Powerful Instructions – Most Single Clock Cycle Execution – 32×8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16 MHz – On-Chip 2-cycle Multiplier
- High Endurance Non-volatile Memory segments – 16 Kbytes of In-System Self-programmable Flash program memory – 512 Bytes EEPROM – 1 Kbytes Internal SRAM – Write/Erase cycles: 10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃/100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation – Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Extensive On-chip Debug Support – Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features – 4×25 Segment LCD Driver – Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode – One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode – Real Time Counter with Separate Oscillator – Four PWM Channels – 8-channel, 10-bit ADC – Programmable Serial USART – Master/Slave SPI Serial Interface – Universal Serial Interface with Start Condition Detector – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change
- Special Microcontroller Features – Power-on Reset and Programmable Brown-out Detection – Internal Calibrated Oscillator – External and Internal Interrupt Sources – Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- I/O and Packages – 54 Programmable I/O Lines – 64-lead TQFP, 64-pad QFN/MLF and 64-pad DRQFN
- Speed Grade: – ATmega169PV: 0 - 4 MHz @ 1.8V - 5.5V, 0 - 8 MHz @ 2.7V - 5.5V – ATmega169P: 0 - 8 MHz @ 2.7V - 5.5V, 0 - 16 MHz @ 4.5V - 5.5V
- Temperature range: – -40℃ to 85℃ Industrial
- Ultra-Low Power Consumption – Active Mode: 1 MHz, 1.8V: 330 μA 32 kHz, 1.8V: 10 μA (including Oscillator) 32 kHz, 1.8V: 25 μA (including Oscillator and LCD) – Power-down Mode: 0.1 μA at 1.8V – Power-save Mode: 0.6 μA at 1.8V (Including 32 kHz RTC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| EEPROM | 512Byte | |
| CPU Core | AVR | |
| CPU Maximum Speed | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 54 | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| EEPROM | 512Byte | |
| CPU Core | AVR | |
| CPU Maximum Speed | 8MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ATmega169P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega169P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller
- Advanced RISC Architecture – 130 Powerful Instructions – Most Single Clock Cycle Execution – 32×8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16 MHz – On-Chip 2-cycle Multiplier
- High Endurance Non-volatile Memory segments – 16 Kbytes of In-System Self-programmable Flash program memory – 512 Bytes EEPROM – 1 Kbytes Internal SRAM – Write/Erase cycles: 10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃/100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation – Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Extensive On-chip Debug Support – Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features – 4×25 Segment LCD Driver – Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode – One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode – Real Time Counter with Separate Oscillator – Four PWM Channels – 8-channel, 10-bit ADC – Programmable Serial USART – Master/Slave SPI Serial Interface – Universal Serial Interface with Start Condition Detector – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change
- Special Microcontroller Features – Power-on Reset and Programmable Brown-out Detection – Internal Calibrated Oscillator – External and Internal Interrupt Sources – Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- I/O and Packages – 54 Programmable I/O Lines – 64-lead TQFP, 64-pad QFN/MLF and 64-pad DRQFN
- Speed Grade: – ATmega169PV: 0 - 4 MHz @ 1.8V - 5.5V, 0 - 8 MHz @ 2.7V - 5.5V – ATmega169P: 0 - 8 MHz @ 2.7V - 5.5V, 0 - 16 MHz @ 4.5V - 5.5V
- Temperature range: – -40℃ to 85℃ Industrial
- Ultra-Low Power Consumption – Active Mode: 1 MHz, 1.8V: 330 μA 32 kHz, 1.8V: 10 μA (including Oscillator) 32 kHz, 1.8V: 25 μA (including Oscillator and LCD) – Power-down Mode: 0.1 μA at 1.8V – Power-save Mode: 0.6 μA at 1.8V (Including 32 kHz RTC)
C2053884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

