LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32F100VDT6BTR

Manufacturer
MPN
STM32F100VDT6BTR
LCSC Part #
C2053873
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Mainstream cost-effective series ARM Cortex-M3 MCU, featuring 384 KB Flash, 24 MHz CPU, motion control, and CEC functionality.
DatasheetST STM32F100VDT6BTR
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O80
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size384KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

High-density value line, advanced Arm?-based 32-bit MCU with 256 to 512 KB Flash, 16 timers, ADC, DAC & 11 comm interfaces

Features

AI Translation
  • Core: Arm 32-bit Cortex-M3 CPU 24 MHz maximum frequency, 1.25 DMIPS /MHz (Dhrystone 2.1) performance Single-cycle multiplication and hardware division
  • Memories: 256 to 512 Kbytes of Flash memory, 24 to 32 Kbytes of SRAM, Flexible static memory controller with 4 Chip Selects. Supports SRAM, PSRAM and NOR memories, LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os, POR, PDR and programmable voltage detector (PVD), 4-to-24 MHz crystal oscillator, Internal 8 MHz factory-trimmed RC, Internal 40 kHz RC, PLL for CPU clock, 32 kHz oscillator for RTC with calibration
  • Low power: Sleep, Stop and Standby modes, VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG I/F
  • DMA: 12-channel DMA controller, Peripherals supported: timers, ADC, SPIs, I2Cs, USARTs and DACs
  • 1x12-bit, 1.2 μs A/D converter (up to 16 ch.), Conversion range: 0 to 3.6 V, Temperature sensor
  • 2x12-bit D/A converters
  • Up to 112 fast I/O ports: 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Up to 16 timers
  • Up to seven 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
  • One 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
  • One 16-bit timer, with 2 IC/OC, 1 OCN/PwM, dead-time generation and emergency stop
  • Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
  • Two watchdog timers
  • SysTick timer: 24-bit downcounter
  • Two 16-bit basic timers to drive the DAC
  • Up to 11 communications interfaces
  • Up to two I2C interfaces (SMBus/PMBus)
  • Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • Up to 2 UARTs
  • Up to 3 SPIs (12 Mbit/s)
  • Consumer electronics control (CEC) I/F
  • CRC calculation unit, 96-bit unique ID