LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC EEF-HD0K680R

Manufacturer
MPN
EEF-HD0K680R
LCSC Part #
C20537895
Packaging
-
Customer #
Key Attributes
68uF 8V 15mΩ 2.5A@100kHz ±20% Aluminum - Polymer Capacitors
DatasheetPANASONIC EEF-HD0K680R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerPANASONIC
Packaging-
Capacitance68uF
Height - Seated (Max)3mm
Polarity typePolarized
Voltage Rating8V
Diameter-
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)15mΩ
Ripple Current2.5A@100kHz
Tolerance±20%