TI MSP430F5249IRGCR
| Manufacturer | |
| MPN | MSP430F5249IRGCR |
| LCSC Part # | C2053597 |
| Packaging | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | MSP430F524X and MSP430F523X Mixed-Signal Microcontrollers |
| Datasheet | TI MSP430F5249IRGCR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Introduction
TI's MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit RISC CPU that uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This digitally controlled oscillator (DCO) enables the device to wake up from a low-power mode to an active mode within 3.5µs (typical).
The MSP430F524x series belongs to microcontrollers and is equipped with four 16-bit timers, a high-performance 10-bit ADC, two USCI, a hardware multiplier, DMA, a comparator, and an RTC module with an alarm function. The MSP430F523x series of microcontrollers includes all the peripherals of the MSP430F524x series except the ADC.
Features
- Supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active at 8MHz, 3.0V — 290µA/MHz (typical) for Flash program execution; 150µA/MHz (typical) for RAM program execution at 8MHz, 3.0V
- Standby Mode (LPM3): RTC with crystal, watchdog, and power monitor available; full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3.0V (typical)
- VLO, general-purpose counter, watchdog, and power monitor available; full RAM retention, fast wake-up: 1.4µA at 3.0V (typical)
- Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.1µA at 3.0V (typical)
- Shutdown Mode (LPM4.5): 0.18µA at 3.0V (typical)
- Wake-up from standby mode in 3.5µs (typical)
- 16-bit RISC architecture with extended memory, system clock up to 25MHz
- Flexible power management system
- Integrated programmable LDO
- Supply voltage supervisory, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI modules
- USCI_A0 and USCI_A1 each support:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1 each support:
- I2C
- SPI
- USCI_A0 and USCI_A1 each support:
- 10-bit ADC with internal reference, sample-and-hold
- Comparator
- Hardware multiplier supporting 32-bit operations
- Serial on-board programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog sensor systems
- Digital sensor systems
- Data loggers
- General-purpose applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Introduction
TI's MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit RISC CPU that uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This digitally controlled oscillator (DCO) enables the device to wake up from a low-power mode to an active mode within 3.5µs (typical).
The MSP430F524x series belongs to microcontrollers and is equipped with four 16-bit timers, a high-performance 10-bit ADC, two USCI, a hardware multiplier, DMA, a comparator, and an RTC module with an alarm function. The MSP430F523x series of microcontrollers includes all the peripherals of the MSP430F524x series except the ADC.
Features
- Supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active at 8MHz, 3.0V — 290µA/MHz (typical) for Flash program execution; 150µA/MHz (typical) for RAM program execution at 8MHz, 3.0V
- Standby Mode (LPM3): RTC with crystal, watchdog, and power monitor available; full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3.0V (typical)
- VLO, general-purpose counter, watchdog, and power monitor available; full RAM retention, fast wake-up: 1.4µA at 3.0V (typical)
- Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.1µA at 3.0V (typical)
- Shutdown Mode (LPM4.5): 0.18µA at 3.0V (typical)
- Wake-up from standby mode in 3.5µs (typical)
- 16-bit RISC architecture with extended memory, system clock up to 25MHz
- Flexible power management system
- Integrated programmable LDO
- Supply voltage supervisory, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz watch crystal (XT1)
- High-frequency crystal up to 32MHz (XT2)
- 16-bit Timer_A (TA0) with 5 capture/compare registers
- 16-bit Timer_A (TA1) with 3 capture/compare registers
- 16-bit Timer_A (TA2) with 3 capture/compare registers
- 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
- Two USCI modules
- USCI_A0 and USCI_A1 each support:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 and USCI_B1 each support:
- I2C
- SPI
- USCI_A0 and USCI_A1 each support:
- 10-bit ADC with internal reference, sample-and-hold
- Comparator
- Hardware multiplier supporting 32-bit operations
- Serial on-board programming, no external programming voltage required
- 3-channel internal DMA
- Basic timer with RTC capability
Applications
- Analog sensor systems
- Digital sensor systems
- Data loggers
- General-purpose applications
C2053597 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



