ST STM32F100CBT7BTR
| Manufacturer | |
| MPN | STM32F100CBT7BTR |
| LCSC Part # | C2053325 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | with Flash, timers, ADC, DAC & comm interfaces |
| Datasheet | ST STM32F100CBT7BTR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low & medium-density value line, advanced ARM®-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces
Features
AI Translation
- Core: ARM® 32-bit Cortex®-M3 CPU
- 24 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single-cycle multiplication and hardware division
- Memories: 16 to 128 Kbytes of Flash memory – 4 to 8 Kbytes of SRAM
- Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os, POR, PDR and programmable voltage detector (PVD), 4-to-24 MHz crystal oscillator, Internal 8 MHz factory-trimmed RC, Internal 40 kHz RC, PLL for CPU clock, 32 kHz oscillator for RTC with calibration
- Low power: Sleep, Stop and Standby modes, VBAT supply for RTC and backup registers
- Debug mode: Serial wire debug (SWD) and JTAG interfaces
- DMA: 7-channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
- 1×12-bit, 1.2 µs A/D converter (up to 16 channels), Conversion range: 0 to 3.6 V, Temperature sensor
- 2×12-bit D/A converters
- Up to 80 fast I/O ports: 37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to 12 timers: Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter, 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop, One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop, Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop, 2 watchdog timers (Independent and Window), SysTick timer: 24-bit downcounter, Two 16-bit basic timers to drive the DAC
- Up to 8 communications interfaces: Up to two I²C interfaces (SMBus/PMBus), Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control), Up to 2 SPIs (12 Mbit/s), Consumer electronics control (CEC) interface, CRC calculation unit, 96-bit unique ID
- ECOPACK packages
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low & medium-density value line, advanced ARM®-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces
Features
AI Translation
- Core: ARM® 32-bit Cortex®-M3 CPU
- 24 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single-cycle multiplication and hardware division
- Memories: 16 to 128 Kbytes of Flash memory – 4 to 8 Kbytes of SRAM
- Clock, reset and supply management: 2.0 to 3.6 V application supply and I/Os, POR, PDR and programmable voltage detector (PVD), 4-to-24 MHz crystal oscillator, Internal 8 MHz factory-trimmed RC, Internal 40 kHz RC, PLL for CPU clock, 32 kHz oscillator for RTC with calibration
- Low power: Sleep, Stop and Standby modes, VBAT supply for RTC and backup registers
- Debug mode: Serial wire debug (SWD) and JTAG interfaces
- DMA: 7-channel DMA controller
- Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
- 1×12-bit, 1.2 µs A/D converter (up to 16 channels), Conversion range: 0 to 3.6 V, Temperature sensor
- 2×12-bit D/A converters
- Up to 80 fast I/O ports: 37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to 12 timers: Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter, 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop, One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop, Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop, 2 watchdog timers (Independent and Window), SysTick timer: 24-bit downcounter, Two 16-bit basic timers to drive the DAC
- Up to 8 communications interfaces: Up to two I²C interfaces (SMBus/PMBus), Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control), Up to 2 SPIs (12 Mbit/s), Consumer electronics control (CEC) interface, CRC calculation unit, 96-bit unique ID
- ECOPACK packages
C2053325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

